Georg Fischer Plastic Pipe Fitting, Straight Threaded Socket, Rp 1/2in to Cement 1/2in

RS Stock No.: 212-3420Brand: Georg FischerManufacturers Part No.: 721911006
brand-logo
View all in Plastic Pipe Fittings

Technical Document

Specifications

Fitting Type

Socket

Pipe Fitting Connection Type

Threaded

Material

PVC-U

Fitting Direction

Straight

Thread Standard

Rp

Thread Size

1/2in

Thread Standard 2

Cement

Thread Size 2

1/2in

Length

35mm

Country of Origin

Italy

Product details

Plain Socket

Ideally used in the water treatment, shipbuilding and chemical process industries.

Thread BSP parallel female, reinforced with cadmium plated metal band to plain socket. (The cadmium band end is threaded, the other end is plain)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 12.32

€ 12.32 Each (Exc. Vat)

€ 15.28

€ 15.28 Each (inc. VAT)

Georg Fischer Plastic Pipe Fitting, Straight Threaded Socket, Rp 1/2in to Cement 1/2in

€ 12.32

€ 12.32 Each (Exc. Vat)

€ 15.28

€ 15.28 Each (inc. VAT)

Georg Fischer Plastic Pipe Fitting, Straight Threaded Socket, Rp 1/2in to Cement 1/2in

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 4€ 12.32
5 - 9€ 11.98
10 - 24€ 11.90
25+€ 11.85

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Fitting Type

Socket

Pipe Fitting Connection Type

Threaded

Material

PVC-U

Fitting Direction

Straight

Thread Standard

Rp

Thread Size

1/2in

Thread Standard 2

Cement

Thread Size 2

1/2in

Length

35mm

Country of Origin

Italy

Product details

Plain Socket

Ideally used in the water treatment, shipbuilding and chemical process industries.

Thread BSP parallel female, reinforced with cadmium plated metal band to plain socket. (The cadmium band end is threaded, the other end is plain)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more