Technical Document
Specifications
Brand
Georg FischerFitting Type
Socket
Pipe Fitting Connection Type
Threaded
Material
ABS
Fitting Direction
Straight
Thread Standard
Rp
Thread Size
1/2in
Thread Size 2
1/2in
Length
35mm
Product details
Plain Socket
Ideally used in the water treatment, shipbuilding and chemical process industries.
Thread BSP parallel female, reinforced with cadmium plated metal band to plain socket. (The cadmium band end is threaded, the other end is plain)
€ 15.04
€ 15.04 Each (Exc. Vat)
€ 18.65
€ 18.65 Each (inc. VAT)
1
€ 15.04
€ 15.04 Each (Exc. Vat)
€ 18.65
€ 18.65 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 4 | € 15.04 |
5 - 9 | € 14.57 |
10 - 24 | € 14.51 |
25+ | € 14.38 |
Technical Document
Specifications
Brand
Georg FischerFitting Type
Socket
Pipe Fitting Connection Type
Threaded
Material
ABS
Fitting Direction
Straight
Thread Standard
Rp
Thread Size
1/2in
Thread Size 2
1/2in
Length
35mm
Product details
Plain Socket
Ideally used in the water treatment, shipbuilding and chemical process industries.
Thread BSP parallel female, reinforced with cadmium plated metal band to plain socket. (The cadmium band end is threaded, the other end is plain)