Greenlee Punch and Die Tool, 50.0mm, Circular, Hydraulic Operation

RS Stock No.: 363-0569Brand: GreenleeManufacturers Part No.: 50069632
brand-logo
View all in Punch & Die Kits

Technical Document

Specifications

Cutting Capacity

Mild Steel: 3.5 mm; Stainless Steel: 3.5 mm; Fibreglass and Plastic; 3.5 mm

Hole Shape

Circular

Hole Size

50.0mm

Operation

Hydraulic

Country of Origin

United States

Product details

Heavy Duty Hole Punch

Will punch up to 3.5mm in mild and stainless steel, fibreglass/plastics
Split slugs fall free and cannot cling to draw stud
Greatly increased life expectancy compared to standard punches
Available in 16 sizes including Pg and ISO sizes
Use size 1 draw bolt for punches up to 25.4mm
Use size 2 draw bolt for punches up to 28.3mm and greater

€ 643.83

€ 643.83 Each (Exc. Vat)

€ 798.35

€ 798.35 Each (inc. VAT)

Greenlee Punch and Die Tool, 50.0mm, Circular, Hydraulic Operation

€ 643.83

€ 643.83 Each (Exc. Vat)

€ 798.35

€ 798.35 Each (inc. VAT)

Greenlee Punch and Die Tool, 50.0mm, Circular, Hydraulic Operation

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Cutting Capacity

Mild Steel: 3.5 mm; Stainless Steel: 3.5 mm; Fibreglass and Plastic; 3.5 mm

Hole Shape

Circular

Hole Size

50.0mm

Operation

Hydraulic

Country of Origin

United States

Product details

Heavy Duty Hole Punch

Will punch up to 3.5mm in mild and stainless steel, fibreglass/plastics
Split slugs fall free and cannot cling to draw stud
Greatly increased life expectancy compared to standard punches
Available in 16 sizes including Pg and ISO sizes
Use size 1 draw bolt for punches up to 25.4mm
Use size 2 draw bolt for punches up to 28.3mm and greater