Greenlee Punch and Die Tool, 50.8mm, Circular, Hand Operation

RS Stock No.: 398-6064Brand: GreenleeManufacturers Part No.: 50351818
brand-logo
View all in Punch & Die Kits

Technical Document

Specifications

Cutting Capacity

Mild Steel: 3 mm; Aluminium: 3 mm; Fibreglass and Plastic; 3 mm

Hole Shape

Circular

Hole Size

50.8mm

Operation

Hand

Country of Origin

United States

Product details

ISO Hand Punches

Slug buster are round and special shape punches with a unique profile for slug splitting, allowing easy slug removal. Slug buster punches are usually suitable for mild steel, plastic and aluminium up to 3.5mm thick. Their application is also for manual and hydraulic operation.

Features and Benefits

• All punches are ISO standard sizes
• Use with manual, ratchet or hydraulic punch drivers
• Will punch mild steel, aluminium, fibreglass and plastic up to 3 mm

€ 250.93

€ 250.93 Each (Exc. Vat)

€ 311.15

€ 311.15 Each (inc. VAT)

Greenlee Punch and Die Tool, 50.8mm, Circular, Hand Operation

€ 250.93

€ 250.93 Each (Exc. Vat)

€ 311.15

€ 311.15 Each (inc. VAT)

Greenlee Punch and Die Tool, 50.8mm, Circular, Hand Operation

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Cutting Capacity

Mild Steel: 3 mm; Aluminium: 3 mm; Fibreglass and Plastic; 3 mm

Hole Shape

Circular

Hole Size

50.8mm

Operation

Hand

Country of Origin

United States

Product details

ISO Hand Punches

Slug buster are round and special shape punches with a unique profile for slug splitting, allowing easy slug removal. Slug buster punches are usually suitable for mild steel, plastic and aluminium up to 3.5mm thick. Their application is also for manual and hydraulic operation.

Features and Benefits

• All punches are ISO standard sizes
• Use with manual, ratchet or hydraulic punch drivers
• Will punch mild steel, aluminium, fibreglass and plastic up to 3 mm