E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Hanna Instruments HI 147-00 Freezer, Fridge Digital Thermometer for Food Industry Use, 1 Input(s), +150°C Max, ±0.3 °C

RS Stock No.: 656-4342Brand: Hanna InstrumentsManufacturers Part No.: HI 147-00
brand-logo
View all in Digital Thermometers

Technical Document

Specifications

Absolute Maximum Temperature Measurement

+150°C

Model Number

HI 147-00

Thermometer Type

Freezer, Fridge

Best Accuracy

±0.3 °C

Application

Food Industry

Number of Temperature Inputs

1

Length

93mm

Width

39mm

Height

31mm

Dimensions

93 x 39 x 31mm

Temperature Scale

Centigrade, Fahrenheit

Weight

60g

Battery Type

AAA

Stock information temporarily unavailable.

P.O.A.

Hanna Instruments HI 147-00 Freezer, Fridge Digital Thermometer for Food Industry Use, 1 Input(s), +150°C Max, ±0.3 °C

P.O.A.

Hanna Instruments HI 147-00 Freezer, Fridge Digital Thermometer for Food Industry Use, 1 Input(s), +150°C Max, ±0.3 °C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Absolute Maximum Temperature Measurement

+150°C

Model Number

HI 147-00

Thermometer Type

Freezer, Fridge

Best Accuracy

±0.3 °C

Application

Food Industry

Number of Temperature Inputs

1

Length

93mm

Width

39mm

Height

31mm

Dimensions

93 x 39 x 31mm

Temperature Scale

Centigrade, Fahrenheit

Weight

60g

Battery Type

AAA