Hanna Instruments HI 147-00 Wired Digital Thermometer for Kitchen Appliance Use, 1 Input(s), +150°C Max, ±0.3 °C

RS Stock No.: 410-7795Brand: Hanna InstrumentsManufacturers Part No.: HI147-00
brand-logo
View all in Digital Thermometers

Technical Document

Specifications

Absolute Maximum Temperature Measurement

+150°C

Model Number

HI 147-00

Thermometer Type

Wired

Best Accuracy

±0.3 °C

Application

Kitchen Appliance

Number of Temperature Inputs

1

Resolution

0.1 °C

Length

93mm

Width

39mm

Height

31mm

Temperature Scale

Centigrade, Fahrenheit

Weight

60g

Battery Type

AAA

Country of Origin

Romania

Product details

Checkfridge Thermometer Magnet HI 147

Practical strong magnetic backing
Offers accurate and reliable temperature monitoring
Ideal for monitoring the inside temperature of refrigerators and freezers
Stainless steel probe for fast response, with 1 metre cable
Automatic calibration check facility to ensure high consistent accuracy
Easy to clean

Stock information temporarily unavailable.

€ 157.43

€ 157.43 Each (Exc. Vat)

€ 195.21

€ 195.21 Each (inc. VAT)

Hanna Instruments HI 147-00 Wired Digital Thermometer for Kitchen Appliance Use, 1 Input(s), +150°C Max, ±0.3 °C

Calibration type

€ 157.43

€ 157.43 Each (Exc. Vat)

€ 195.21

€ 195.21 Each (inc. VAT)

Hanna Instruments HI 147-00 Wired Digital Thermometer for Kitchen Appliance Use, 1 Input(s), +150°C Max, ±0.3 °C
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Absolute Maximum Temperature Measurement

+150°C

Model Number

HI 147-00

Thermometer Type

Wired

Best Accuracy

±0.3 °C

Application

Kitchen Appliance

Number of Temperature Inputs

1

Resolution

0.1 °C

Length

93mm

Width

39mm

Height

31mm

Temperature Scale

Centigrade, Fahrenheit

Weight

60g

Battery Type

AAA

Country of Origin

Romania

Product details

Checkfridge Thermometer Magnet HI 147

Practical strong magnetic backing
Offers accurate and reliable temperature monitoring
Ideal for monitoring the inside temperature of refrigerators and freezers
Stainless steel probe for fast response, with 1 metre cable
Automatic calibration check facility to ensure high consistent accuracy
Easy to clean