HARTING Heavy Duty Power Connector Module, Male, Han-Modular Series, 2 Contacts

Technical Document
Specifications
Brand
HartingGender
Male
Series
Han-Modular
Type
Connector Module
For Use With
Heavy Duty Power Connectors, Standard Han Hoods and Housings
Range
Han 100A Axial
Number Of Contacts
2
Country of Origin
Germany
Product details
Han® K Axial Screw Module
2 contacts for 100A power circuit
2 ranges for cable up to 10mm2 and 16-35mm2
Earthing provided by cable earthing shoe utilising 16mm2 cable
Mating cycles ≥500
Warning
These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of wrong connection.
Harting Han® Modular
The Han-Modular series is a system consisting of insert modules and frames into which the insert modules fit. These in turn may be fitted to standard Han® housings. The system allows a variety of insert configurations within the one connector assembly. The Han-Modular system is designed to meet specific requirements of individual customers and offers flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector Apart from the quality of the crimp connector, the right choice of the assembly tool is the basic element of a reliable connection. HARTING offers appropriate crimping tools for different levels of automation for all connectors.
€ 60.32
€ 60.32 Each (Exc. Vat)
€ 74.80
€ 74.80 Each (inc. VAT)
1
€ 60.32
€ 60.32 Each (Exc. Vat)
€ 74.80
€ 74.80 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 9 | € 60.32 |
10 - 24 | € 59.72 |
25+ | € 58.99 |
Technical Document
Specifications
Brand
HartingGender
Male
Series
Han-Modular
Type
Connector Module
For Use With
Heavy Duty Power Connectors, Standard Han Hoods and Housings
Range
Han 100A Axial
Number Of Contacts
2
Country of Origin
Germany
Product details
Han® K Axial Screw Module
2 contacts for 100A power circuit
2 ranges for cable up to 10mm2 and 16-35mm2
Earthing provided by cable earthing shoe utilising 16mm2 cable
Mating cycles ≥500
Warning
These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of wrong connection.
Harting Han® Modular
The Han-Modular series is a system consisting of insert modules and frames into which the insert modules fit. These in turn may be fitted to standard Han® housings. The system allows a variety of insert configurations within the one connector assembly. The Han-Modular system is designed to meet specific requirements of individual customers and offers flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector Apart from the quality of the crimp connector, the right choice of the assembly tool is the basic element of a reliable connection. HARTING offers appropriate crimping tools for different levels of automation for all connectors.