RS PRO Heavy Duty Power Connector Insert, 100A, Male, 2 Contacts

RS Stock No.: 208-4097Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Current Rating

100A

Gender

Male

Series

RS-HM

Type

Connector Insert

For Use With

RS PRO RS-H6B, RS-H10B, RS-H16B and RS-H24B Housing

Pole Format

2

Voltage Rating

1000 V

Range

RS-HM

Number Of Contacts

2

Maximum Wire Size mm²

25mm²

Minimum Wire Size mm²

10mm²

Contact Material

Copper Alloy

Body Orientation

Straight

Contact Plating

Silver

Country of Origin

China

€ 46.80

€ 46.80 Each (Exc. Vat)

€ 58.03

€ 58.03 Each (inc. VAT)

RS PRO Heavy Duty Power Connector Insert, 100A, Male, 2 Contacts

€ 46.80

€ 46.80 Each (Exc. Vat)

€ 58.03

€ 58.03 Each (inc. VAT)

RS PRO Heavy Duty Power Connector Insert, 100A, Male, 2 Contacts

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 9€ 46.80
10 - 49€ 46.57
50 - 99€ 45.34
100+€ 43.10

Technical Document

Specifications

Brand

RS Pro

Current Rating

100A

Gender

Male

Series

RS-HM

Type

Connector Insert

For Use With

RS PRO RS-H6B, RS-H10B, RS-H16B and RS-H24B Housing

Pole Format

2

Voltage Rating

1000 V

Range

RS-HM

Number Of Contacts

2

Maximum Wire Size mm²

25mm²

Minimum Wire Size mm²

10mm²

Contact Material

Copper Alloy

Body Orientation

Straight

Contact Plating

Silver

Country of Origin

China