HARWIN M20 Series Female Crimp Terminal, 30AWG Min, 22AWG Max

RS Stock No.: 681-2878Brand: HARWINManufacturers Part No.: M20-1180042
brand-logo
View all in Crimp Contacts

Technical Document

Specifications

Brand

HARWIN

Gender

Female

For Use With

M20 Connector Housing

Series

M20

Termination Method

Crimp

Minimum Wire Size AWG

30AWG

Contact Plating

Gold, Tin

Maximum Wire Size AWG

22AWG

Contact Material

Brass

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Country of Origin

Taiwan, Province Of China

Product details

Harwin M20 Series Crimp Receptacle Contacts

M20 crimp receptacle contacts made from phosphor bronze with a dual beam design for use in M20 series crimp housings. The dual beam design of these contacts offers high durability, improved repeatable retention and connection resulting in increased connector reliability. These M20 crimp receptacles are for use with a wire size range of 30 to 22 AWG and are available with gold or tin plating on the contact area. For suitable crimp tool please see stock number 717-3666.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
HARWIN M20 Series Female Crimp Terminal
P.O.A.Each (In a Bag of 100) (Exc. Vat)

€ 13.00

€ 0.13 Each (In a Pack of 100) (Exc. Vat)

€ 16.12

€ 0.161 Each (In a Pack of 100) (inc. VAT)

HARWIN M20 Series Female Crimp Terminal, 30AWG Min, 22AWG Max
Select packaging type

€ 13.00

€ 0.13 Each (In a Pack of 100) (Exc. Vat)

€ 16.12

€ 0.161 Each (In a Pack of 100) (inc. VAT)

HARWIN M20 Series Female Crimp Terminal, 30AWG Min, 22AWG Max

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

quantityUnit pricePer Pack
100 - 900€ 0.13€ 13.00
1000 - 2900€ 0.08€ 8.00
3000+€ 0.08€ 8.00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
HARWIN M20 Series Female Crimp Terminal
P.O.A.Each (In a Bag of 100) (Exc. Vat)

Technical Document

Specifications

Brand

HARWIN

Gender

Female

For Use With

M20 Connector Housing

Series

M20

Termination Method

Crimp

Minimum Wire Size AWG

30AWG

Contact Plating

Gold, Tin

Maximum Wire Size AWG

22AWG

Contact Material

Brass

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Country of Origin

Taiwan, Province Of China

Product details

Harwin M20 Series Crimp Receptacle Contacts

M20 crimp receptacle contacts made from phosphor bronze with a dual beam design for use in M20 series crimp housings. The dual beam design of these contacts offers high durability, improved repeatable retention and connection resulting in increased connector reliability. These M20 crimp receptacles are for use with a wire size range of 30 to 22 AWG and are available with gold or tin plating on the contact area. For suitable crimp tool please see stock number 717-3666.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
HARWIN M20 Series Female Crimp Terminal
P.O.A.Each (In a Bag of 100) (Exc. Vat)