HARWIN M20 Series Female Crimp Terminal

RS Stock No.: 122-4777Brand: HARWINManufacturers Part No.: M20-1180042
brand-logo
View all in Crimp Contacts

Technical Document

Specifications

Brand

HARWIN

Gender

Female

Series

M20

Termination Method

Crimp

Contact Plating

Gold, Tin

Contact Material

Brass

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
HARWIN M20 Series Female Crimp Terminal, 30AWG Min, 22AWG Max
€ 0.161Each (In a Pack of 100) (Exc. Vat)

P.O.A.

Each (In a Bag of 100) (Exc. Vat)

HARWIN M20 Series Female Crimp Terminal

P.O.A.

Each (In a Bag of 100) (Exc. Vat)

HARWIN M20 Series Female Crimp Terminal

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
HARWIN M20 Series Female Crimp Terminal, 30AWG Min, 22AWG Max
€ 0.161Each (In a Pack of 100) (Exc. Vat)

Technical Document

Specifications

Brand

HARWIN

Gender

Female

Series

M20

Termination Method

Crimp

Contact Plating

Gold, Tin

Contact Material

Brass

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
HARWIN M20 Series Female Crimp Terminal, 30AWG Min, 22AWG Max
€ 0.161Each (In a Pack of 100) (Exc. Vat)