HellermannTyton Cable Tie, Non desserrable, 240mm x 2.8 mm, Natural Polyamide 6.6 (PA66), Pk-100

RS Stock No.: 190-4240Brand: HellermannTytonManufacturers Part No.: 111-02519 T25L-PA66-NADistrelec Article No.: 15546572
brand-logo
View all in Cable Ties

Technical Document

Specifications

Length

240mm

Width

2.8 mm

Colour

Natural

Material

Polyamide 6.6 (PA66)

Type

Non-Releasable

Type

Non desserrable

Quantity

100

UV Resistant

No

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Fire Behaviour

Halogen Free, Self-extinguishing

Tensile Strength

110N

Series

T25L

Maximum Bundle Diameter

65mm

Contents

(100) Cable Tie

Distrelec Product Id

15546572

Contents

Serre-câbles (100)

Country of Origin

Singapore

Product details

T Series Standard Cable Ties

Standard cable ties available in a wide range of sizes and colours making them suitable for many applications including routing, bundling and securing of cables, pipes and hoses


Features and Benefits
• Quick, simple fixing by hand or processing tool
• Available in various materials, colours and sizes
• Inside serration for a strong hold onto bundles
• Operating temperature range: -40 to +85°C
• Halogen free
• Flame retardant (UL94 V2 rating)

Stock information temporarily unavailable.

€ 20.33

€ 20.33 1 Bag of 100 (Exc. Vat)

€ 25.21

€ 25.21 1 Bag of 100 (inc. VAT)

HellermannTyton Cable Tie, Non desserrable, 240mm x 2.8 mm, Natural Polyamide 6.6 (PA66), Pk-100

€ 20.33

€ 20.33 1 Bag of 100 (Exc. Vat)

€ 25.21

€ 25.21 1 Bag of 100 (inc. VAT)

HellermannTyton Cable Tie, Non desserrable, 240mm x 2.8 mm, Natural Polyamide 6.6 (PA66), Pk-100
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14€ 20.33
15 - 49€ 19.63
50+€ 18.85

Technical Document

Specifications

Length

240mm

Width

2.8 mm

Colour

Natural

Material

Polyamide 6.6 (PA66)

Type

Non-Releasable

Type

Non desserrable

Quantity

100

UV Resistant

No

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Fire Behaviour

Halogen Free, Self-extinguishing

Tensile Strength

110N

Series

T25L

Maximum Bundle Diameter

65mm

Contents

(100) Cable Tie

Distrelec Product Id

15546572

Contents

Serre-câbles (100)

Country of Origin

Singapore

Product details

T Series Standard Cable Ties

Standard cable ties available in a wide range of sizes and colours making them suitable for many applications including routing, bundling and securing of cables, pipes and hoses


Features and Benefits
• Quick, simple fixing by hand or processing tool
• Available in various materials, colours and sizes
• Inside serration for a strong hold onto bundles
• Operating temperature range: -40 to +85°C
• Halogen free
• Flame retardant (UL94 V2 rating)