Technical Document
Specifications
Brand
HellermannTytonLength
330mm
Width
2.8 mm
Colour
Natural
Material
Polyamide 6.6 (PA66)
Type
Non-Releasable
Type
Non desserrable
Quantity
100
UV Resistant
No
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Fire Behaviour
Halogen Free, Self-extinguishing
Tensile Strength
110N
Series
T25LL
Maximum Bundle Diameter
95mm
Contents
(100) Cable Tie
Contents
Serre-câbles (100)
Product details
T Series Standard Cable Ties
Standard cable ties available in a wide range of sizes and colours making them suitable for many applications including routing, bundling and securing of cables, pipes and hoses
Features and Benefits
• Quick, simple fixing by hand or processing tool
• Available in various materials, colours and sizes
• Inside serration for a strong hold onto bundles
• Operating temperature range: -40 to +85°C
• Halogen free
• Flame retardant (UL94 V2 rating)
€ 40.28
€ 40.28 1 Bag of 100 (Exc. Vat)
€ 49.95
€ 49.95 1 Bag of 100 (inc. VAT)
1
€ 40.28
€ 40.28 1 Bag of 100 (Exc. Vat)
€ 49.95
€ 49.95 1 Bag of 100 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | € 40.28 |
15 - 49 | € 38.84 |
50+ | € 37.38 |
Technical Document
Specifications
Brand
HellermannTytonLength
330mm
Width
2.8 mm
Colour
Natural
Material
Polyamide 6.6 (PA66)
Type
Non-Releasable
Type
Non desserrable
Quantity
100
UV Resistant
No
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Fire Behaviour
Halogen Free, Self-extinguishing
Tensile Strength
110N
Series
T25LL
Maximum Bundle Diameter
95mm
Contents
(100) Cable Tie
Contents
Serre-câbles (100)
Product details
T Series Standard Cable Ties
Standard cable ties available in a wide range of sizes and colours making them suitable for many applications including routing, bundling and securing of cables, pipes and hoses
Features and Benefits
• Quick, simple fixing by hand or processing tool
• Available in various materials, colours and sizes
• Inside serration for a strong hold onto bundles
• Operating temperature range: -40 to +85°C
• Halogen free
• Flame retardant (UL94 V2 rating)