HellermannTyton 5mm Natural, Polyamide P Clip

RS Stock No.: 187-7592Brand: HellermannTytonManufacturers Part No.: 211-60029 H2P-PA66-NA
brand-logo
View all in P-Clips

Technical Document

Specifications

Closed Inside Diameter

5mm

Width

10mm

Fixing Hole Diameter

4.2mm

Material

Polyamide

Coating/Lining

None

Colour

Natural

Country of Origin

Germany

Product details

HP Plastic P clips

Manufactured from Polyamide, these P clips offer good temperature resistance and are very strong. The clips are able to secure cables of various sizes by offering a range of fixing holes — this feature means users do not have to stock a large range of clips.,For permanent or semi-permanent cable fixings. Their light weight makes them particularly suitable for use in the aerospace industry where minimising weight while retaining secure fixing is vitally important.

You may be interested in
HellermannTyton 5mm Black, Polyamide P Clip
€ 16.861 Bag of 100 (Exc. Vat)
RS PRO 6.4mm Natural, Nylon P Clip
€ 6.731 Box of 25 (Exc. Vat)
Stock information temporarily unavailable.

€ 17.12

€ 17.12 1 Bag of 100 (Exc. Vat)

€ 21.23

€ 21.23 1 Bag of 100 (inc. VAT)

HellermannTyton 5mm Natural, Polyamide P Clip

€ 17.12

€ 17.12 1 Bag of 100 (Exc. Vat)

€ 21.23

€ 21.23 1 Bag of 100 (inc. VAT)

HellermannTyton 5mm Natural, Polyamide P Clip
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 17.12
5 - 9€ 16.91
10 - 29€ 16.63
30+€ 16.42
You may be interested in
HellermannTyton 5mm Black, Polyamide P Clip
€ 16.861 Bag of 100 (Exc. Vat)
RS PRO 6.4mm Natural, Nylon P Clip
€ 6.731 Box of 25 (Exc. Vat)

Technical Document

Specifications

Closed Inside Diameter

5mm

Width

10mm

Fixing Hole Diameter

4.2mm

Material

Polyamide

Coating/Lining

None

Colour

Natural

Country of Origin

Germany

Product details

HP Plastic P clips

Manufactured from Polyamide, these P clips offer good temperature resistance and are very strong. The clips are able to secure cables of various sizes by offering a range of fixing holes — this feature means users do not have to stock a large range of clips.,For permanent or semi-permanent cable fixings. Their light weight makes them particularly suitable for use in the aerospace industry where minimising weight while retaining secure fixing is vitally important.

You may be interested in
HellermannTyton 5mm Black, Polyamide P Clip
€ 16.861 Bag of 100 (Exc. Vat)
RS PRO 6.4mm Natural, Nylon P Clip
€ 6.731 Box of 25 (Exc. Vat)