RS PRO 6.4mm Natural, Nylon P Clip

RS Stock No.: 472-6396Brand: RS PRODistrelec Article No.: 30425600
brand-logo
View all in P-Clips

Technical Document

Specifications

Brand

RS Pro

Closed Inside Diameter

6.4mm

Width

13mm

Fixing Hole Diameter

5 x 10.4 mm, 5.5mm

Material

Nylon

Coating/Lining

None

Colour

Natural

Country of Origin

China

Product details

Adjustable P-clips, Nylon

Fixing hole diameter: 5mm

You may be interested in
Natural nylon cable P-clip,4.8-6.4mm dia
P.O.A.1 Box of 25 (Exc. Vat)
Stock information temporarily unavailable.

€ 5.43

€ 5.43 1 Box of 25 (Exc. Vat)

€ 6.73

€ 6.73 1 Box of 25 (inc. VAT)

RS PRO 6.4mm Natural, Nylon P Clip

€ 5.43

€ 5.43 1 Box of 25 (Exc. Vat)

€ 6.73

€ 6.73 1 Box of 25 (inc. VAT)

RS PRO 6.4mm Natural, Nylon P Clip
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 5.43
5 - 9€ 5.25
10 - 29€ 5.04
30+€ 4.72
You may be interested in
Natural nylon cable P-clip,4.8-6.4mm dia
P.O.A.1 Box of 25 (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Closed Inside Diameter

6.4mm

Width

13mm

Fixing Hole Diameter

5 x 10.4 mm, 5.5mm

Material

Nylon

Coating/Lining

None

Colour

Natural

Country of Origin

China

Product details

Adjustable P-clips, Nylon

Fixing hole diameter: 5mm

You may be interested in
Natural nylon cable P-clip,4.8-6.4mm dia
P.O.A.1 Box of 25 (Exc. Vat)