Hi-Bond VST 6080G Grey Foam Tape, 12.0mm x 10.0m, 0.80mm Thick

RS Stock No.: 686-1113Brand: Hi-BondManufacturers Part No.: VST 6080G/0.8/12/10
brand-logo
View all in Foam Tapes

Technical Document

Specifications

Brand

Hi-Bond

Width

12.0mm

Thickness

0.80mm

Length

10.0m

Backing Material

Acrylic Foam

Colour

Grey

Adhesion Strength

14.4 N/cm

Foam Density

770kg/m³

Single/Double Sided

Double Sided

Adhesive Material

Acrylic

Tensile Strength

68.6N/cm

Model Number

VST 6080G

Maximum Operating Temperature

+100°C

Adhesion Strength Unfaced Side

61.7N/cm

Country of Origin

Korea, Republic Of

Product details

Double Sided Acylic Foam Tape (0.8mm)

0.8mm thick grey acrylic foam tape
Ideal for bonding body side mouldings and a wide range of automotive and industrial plastics
Suitable for bonding all metals
Can replace spot welding and mechanical fixings such as rivets, screws, nuts and bolts
Applications in the engineering, plastics, construction and solar industry
UL approved as well as approvals in the automotive industry

Stock information temporarily unavailable.

€ 21.93

€ 21.93 Each (Exc. Vat)

€ 27.19

€ 27.19 Each (inc. VAT)

Hi-Bond VST 6080G Grey Foam Tape, 12.0mm x 10.0m, 0.80mm Thick

€ 21.93

€ 21.93 Each (Exc. Vat)

€ 27.19

€ 27.19 Each (inc. VAT)

Hi-Bond VST 6080G Grey Foam Tape, 12.0mm x 10.0m, 0.80mm Thick
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5€ 21.93
6 - 14€ 21.38
15+€ 21.27

Technical Document

Specifications

Brand

Hi-Bond

Width

12.0mm

Thickness

0.80mm

Length

10.0m

Backing Material

Acrylic Foam

Colour

Grey

Adhesion Strength

14.4 N/cm

Foam Density

770kg/m³

Single/Double Sided

Double Sided

Adhesive Material

Acrylic

Tensile Strength

68.6N/cm

Model Number

VST 6080G

Maximum Operating Temperature

+100°C

Adhesion Strength Unfaced Side

61.7N/cm

Country of Origin

Korea, Republic Of

Product details

Double Sided Acylic Foam Tape (0.8mm)

0.8mm thick grey acrylic foam tape
Ideal for bonding body side mouldings and a wide range of automotive and industrial plastics
Suitable for bonding all metals
Can replace spot welding and mechanical fixings such as rivets, screws, nuts and bolts
Applications in the engineering, plastics, construction and solar industry
UL approved as well as approvals in the automotive industry