Hi-Bond VST 7025W White Foam Tape, 12.0mm x 33.0m, 0.25mm Thick

RS Stock No.: 686-1135Brand: Hi-BondManufacturers Part No.: VST 7025W/0.25/12/33
brand-logo
View all in Foam Tapes

Technical Document

Specifications

Brand

Hi-Bond

Width

12.0mm

Thickness

0.25mm

Length

33.0m

Backing Material

Acrylic Foam

Colour

White

Adhesion Strength

4.7 N/cm

Single/Double Sided

Double Sided

Foam Density

1500kg/m³

Adhesive Material

Acrylic

Tensile Strength

88.3N/cm

Model Number

VST 7025W

Maximum Operating Temperature

+100°C

Adhesion Strength Unfaced Side

61.7N/cm

Country of Origin

Korea, Republic Of

Product details

Thermal Transmission Acrylic Foam Tape

0.25mm thick white thermal transmission grade
For bonding heat sinks and heat sensitive components in the electronics industry
Replaces mechanical fixings so substrates do not have to be punctured
Ideal for applications with heat build up such as strip lighting

Stock information temporarily unavailable.

€ 105.35

€ 105.35 Each (Exc. Vat)

€ 130.63

€ 130.63 Each (inc. VAT)

Hi-Bond VST 7025W White Foam Tape, 12.0mm x 33.0m, 0.25mm Thick

€ 105.35

€ 105.35 Each (Exc. Vat)

€ 130.63

€ 130.63 Each (inc. VAT)

Hi-Bond VST 7025W White Foam Tape, 12.0mm x 33.0m, 0.25mm Thick
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5€ 105.35
6 - 14€ 102.72
15+€ 102.09

Technical Document

Specifications

Brand

Hi-Bond

Width

12.0mm

Thickness

0.25mm

Length

33.0m

Backing Material

Acrylic Foam

Colour

White

Adhesion Strength

4.7 N/cm

Single/Double Sided

Double Sided

Foam Density

1500kg/m³

Adhesive Material

Acrylic

Tensile Strength

88.3N/cm

Model Number

VST 7025W

Maximum Operating Temperature

+100°C

Adhesion Strength Unfaced Side

61.7N/cm

Country of Origin

Korea, Republic Of

Product details

Thermal Transmission Acrylic Foam Tape

0.25mm thick white thermal transmission grade
For bonding heat sinks and heat sensitive components in the electronics industry
Replaces mechanical fixings so substrates do not have to be punctured
Ideal for applications with heat build up such as strip lighting