HI-GRIP Stainless Steel Slotted Hex Worm Drive, 13mm Band Width, 25 → 35mm ID

RS Stock No.: 528-435Brand: HI-GRIPManufacturers Part No.: HGS35BP
brand-logo
View all in Hose Clips & Jubilee Clips

Technical Document

Specifications

Brand

HI-GRIP

Inside Diameter

25 → 35mm

Clip Type

Worm Drive

Material

Stainless Steel

Inside Diameter Minimum

25mm

Inside Diameter Maximum

35mm

Band Width

13mm

Stainless Steel Type

A2 304

Screw/Bolt Head

Slotted Hex

Product details

HI-GRIP® Worm Drive Hose Clips

Standard worm-drive hose clips to BS5315 available in either BZP steel or A2 grade 18//8 stainless steel
Clips are marked with BS kitemark and appropriate BS size number
Clips are 13mm wide, except for 12-20mm sizes which are 10mm wide
7mm slotted hexagonal adjustment screw
Recommended tightening torque is dependent upon clip size as follows: 12-20mm=3Nm 22-45mm=6Nm 50-220mm=6Nm

€ 27.30

€ 5.46 Each (In a Pack of 5) (Exc. Vat)

€ 33.85

€ 6.77 Each (In a Pack of 5) (inc. VAT)

HI-GRIP Stainless Steel Slotted Hex Worm Drive, 13mm Band Width, 25 → 35mm ID

€ 27.30

€ 5.46 Each (In a Pack of 5) (Exc. Vat)

€ 33.85

€ 6.77 Each (In a Pack of 5) (inc. VAT)

HI-GRIP Stainless Steel Slotted Hex Worm Drive, 13mm Band Width, 25 → 35mm ID

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit pricePer Pack
5 - 20€ 5.46€ 27.30
25 - 45€ 5.27€ 26.35
50 - 145€ 5.06€ 25.30
150+€ 4.80€ 24.00

Technical Document

Specifications

Brand

HI-GRIP

Inside Diameter

25 → 35mm

Clip Type

Worm Drive

Material

Stainless Steel

Inside Diameter Minimum

25mm

Inside Diameter Maximum

35mm

Band Width

13mm

Stainless Steel Type

A2 304

Screw/Bolt Head

Slotted Hex

Product details

HI-GRIP® Worm Drive Hose Clips

Standard worm-drive hose clips to BS5315 available in either BZP steel or A2 grade 18//8 stainless steel
Clips are marked with BS kitemark and appropriate BS size number
Clips are 13mm wide, except for 12-20mm sizes which are 10mm wide
7mm slotted hexagonal adjustment screw
Recommended tightening torque is dependent upon clip size as follows: 12-20mm=3Nm 22-45mm=6Nm 50-220mm=6Nm