Technical Document
Specifications
Brand
HI-GRIPInside Diameter
60 → 80mm
Clip Type
Worm Drive
Material
Stainless Steel
Inside Diameter Minimum
60mm
Inside Diameter Maximum
80mm
Band Width
13mm
Stainless Steel Type
A2 304
Screw/Bolt Head
Slotted Hex
Country of Origin
United Kingdom
Product details
HI-GRIP® Worm Drive Hose Clips
Standard worm-drive hose clips to BS5315 available in either BZP steel or A2 grade 18//8 stainless steel
Clips are marked with BS kitemark and appropriate BS size number
Clips are 13mm wide, except for 12-20mm sizes which are 10mm wide
7mm slotted hexagonal adjustment screw
Recommended tightening torque is dependent upon clip size as follows: 12-20mm=3Nm 22-45mm=6Nm 50-220mm=6Nm
€ 40.05
€ 8.01 Each (In a Pack of 5) (Exc. Vat)
€ 49.66
€ 9.932 Each (In a Pack of 5) (inc. VAT)
5
€ 40.05
€ 8.01 Each (In a Pack of 5) (Exc. Vat)
€ 49.66
€ 9.932 Each (In a Pack of 5) (inc. VAT)
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | € 8.01 | € 40.05 |
25 - 45 | € 7.73 | € 38.65 |
50 - 145 | € 7.44 | € 37.20 |
150+ | € 7.05 | € 35.25 |
Technical Document
Specifications
Brand
HI-GRIPInside Diameter
60 → 80mm
Clip Type
Worm Drive
Material
Stainless Steel
Inside Diameter Minimum
60mm
Inside Diameter Maximum
80mm
Band Width
13mm
Stainless Steel Type
A2 304
Screw/Bolt Head
Slotted Hex
Country of Origin
United Kingdom
Product details
HI-GRIP® Worm Drive Hose Clips
Standard worm-drive hose clips to BS5315 available in either BZP steel or A2 grade 18//8 stainless steel
Clips are marked with BS kitemark and appropriate BS size number
Clips are 13mm wide, except for 12-20mm sizes which are 10mm wide
7mm slotted hexagonal adjustment screw
Recommended tightening torque is dependent upon clip size as follows: 12-20mm=3Nm 22-45mm=6Nm 50-220mm=6Nm