HI-GRIP Steel Slotted Hex Worm Drive, 9mm Band Width, 11 → 16mm ID

RS Stock No.: 525-183Brand: HI-GRIPManufacturers Part No.: HGZ16BPIMPA: 614052
brand-logo
View all in Hose Clips & Jubilee Clips

Technical Document

Specifications

Brand

HI-GRIP

Inside Diameter

11 → 16mm

Clip Type

Worm Drive

Material

Steel

Inside Diameter Minimum

11mm

Inside Diameter Maximum

16mm

Band Width

9mm

Screw/Bolt Head

Slotted Hex

Country of Origin

United Kingdom

Product details

HI-GRIP® Worm Drive Hose Clips

Standard worm-drive hose clips to BS5315 available in either BZP steel or A2 grade 18//8 stainless steel
Clips are marked with BS kitemark and appropriate BS size number
Clips are 13mm wide, except for 12-20mm sizes which are 10mm wide
7mm slotted hexagonal adjustment screw
Recommended tightening torque is dependent upon clip size as follows: 12-20mm=3Nm 22-45mm=6Nm 50-220mm=6Nm

You may be interested in

€ 8.20

€ 1.64 Each (In a Pack of 5) (Exc. Vat)

€ 10.17

€ 2.034 Each (In a Pack of 5) (inc. VAT)

HI-GRIP Steel Slotted Hex Worm Drive, 9mm Band Width, 11 → 16mm ID

€ 8.20

€ 1.64 Each (In a Pack of 5) (Exc. Vat)

€ 10.17

€ 2.034 Each (In a Pack of 5) (inc. VAT)

HI-GRIP Steel Slotted Hex Worm Drive, 9mm Band Width, 11 → 16mm ID

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit pricePer Pack
5 - 20€ 1.64€ 8.20
25 - 45€ 1.59€ 7.95
50 - 145€ 1.54€ 7.70
150+€ 1.46€ 7.30
You may be interested in

Technical Document

Specifications

Brand

HI-GRIP

Inside Diameter

11 → 16mm

Clip Type

Worm Drive

Material

Steel

Inside Diameter Minimum

11mm

Inside Diameter Maximum

16mm

Band Width

9mm

Screw/Bolt Head

Slotted Hex

Country of Origin

United Kingdom

Product details

HI-GRIP® Worm Drive Hose Clips

Standard worm-drive hose clips to BS5315 available in either BZP steel or A2 grade 18//8 stainless steel
Clips are marked with BS kitemark and appropriate BS size number
Clips are 13mm wide, except for 12-20mm sizes which are 10mm wide
7mm slotted hexagonal adjustment screw
Recommended tightening torque is dependent upon clip size as follows: 12-20mm=3Nm 22-45mm=6Nm 50-220mm=6Nm

You may be interested in