Technical Document
Specifications
Brand
HI-GRIPInside Diameter
14 → 22mm
Clip Type
Worm Drive
Material
Steel
Inside Diameter Minimum
14mm
Inside Diameter Maximum
22mm
Band Width
13mm
Screw/Bolt Head
Wing
Country of Origin
United Kingdom
Product details
Wing Hose Clip
Wing-screw type worm-drive hose clips
Bright zinc plated steel
Plastic covered wing plate securely dovetailed into worm screw
Ideal for use in laboratory and R&D applications where frequent removal of hoses may be necessary
€ 16.30
€ 3.26 Each (In a Pack of 5) (Exc. Vat)
€ 20.21
€ 4.042 Each (In a Pack of 5) (inc. VAT)
5
€ 16.30
€ 3.26 Each (In a Pack of 5) (Exc. Vat)
€ 20.21
€ 4.042 Each (In a Pack of 5) (inc. VAT)
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | € 3.26 | € 16.30 |
25 - 45 | € 3.13 | € 15.65 |
50 - 145 | € 3.03 | € 15.15 |
150+ | € 2.87 | € 14.35 |
Technical Document
Specifications
Brand
HI-GRIPInside Diameter
14 → 22mm
Clip Type
Worm Drive
Material
Steel
Inside Diameter Minimum
14mm
Inside Diameter Maximum
22mm
Band Width
13mm
Screw/Bolt Head
Wing
Country of Origin
United Kingdom
Product details
Wing Hose Clip
Wing-screw type worm-drive hose clips
Bright zinc plated steel
Plastic covered wing plate securely dovetailed into worm screw
Ideal for use in laboratory and R&D applications where frequent removal of hoses may be necessary