Technical Document
Specifications
Brand
HI-GRIPInside Diameter
30 → 40mm
Clip Type
Worm Drive
Material
Steel
Inside Diameter Minimum
30mm
Inside Diameter Maximum
40mm
Band Width
13mm
Screw/Bolt Head
Slotted Hex
Country of Origin
United Kingdom
Product details
HI-GRIP® Worm Drive Hose Clips
Standard worm-drive hose clips to BS5315 available in either BZP steel or A2 grade 18//8 stainless steel
Clips are marked with BS kitemark and appropriate BS size number
Clips are 13mm wide, except for 12-20mm sizes which are 10mm wide
7mm slotted hexagonal adjustment screw
Recommended tightening torque is dependent upon clip size as follows: 12-20mm=3Nm 22-45mm=6Nm 50-220mm=6Nm
€ 10.70
€ 2.14 Each (In a Pack of 5) (Exc. Vat)
€ 13.27
€ 2.654 Each (In a Pack of 5) (inc. VAT)
5
€ 10.70
€ 2.14 Each (In a Pack of 5) (Exc. Vat)
€ 13.27
€ 2.654 Each (In a Pack of 5) (inc. VAT)
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | € 2.14 | € 10.70 |
25 - 45 | € 2.06 | € 10.30 |
50 - 145 | € 1.98 | € 9.90 |
150+ | € 1.88 | € 9.40 |
Technical Document
Specifications
Brand
HI-GRIPInside Diameter
30 → 40mm
Clip Type
Worm Drive
Material
Steel
Inside Diameter Minimum
30mm
Inside Diameter Maximum
40mm
Band Width
13mm
Screw/Bolt Head
Slotted Hex
Country of Origin
United Kingdom
Product details
HI-GRIP® Worm Drive Hose Clips
Standard worm-drive hose clips to BS5315 available in either BZP steel or A2 grade 18//8 stainless steel
Clips are marked with BS kitemark and appropriate BS size number
Clips are 13mm wide, except for 12-20mm sizes which are 10mm wide
7mm slotted hexagonal adjustment screw
Recommended tightening torque is dependent upon clip size as follows: 12-20mm=3Nm 22-45mm=6Nm 50-220mm=6Nm