Technical Document
Specifications
Brand
HOBUTCurrent Type
AC
Minimum Temperature
-25°C
Meter Type
Voltmeter
Maximum Temperature
+40°C
Country of Origin
United Kingdom
Product details
AC Moving Iron Current and Voltage Meters
A series from 72 x 72 mm DIN sized panel meter with a horizontal scale, used widely in the panel building industry.
Panel Meter with integrated, horizontal 90° scale
Accuracy class 1.5 to BS89 IEC51
Scaled up to 40A direct connected
Flame retardant case to UL94V0
Protection Class IP52 (front of panel)
Fixing via single hole using U clamp (anti-rotation pin supplied), or 4-point M3
Supplied with
mounting brackets
€ 57.24
€ 57.24 Each (Exc. Vat)
€ 70.98
€ 70.98 Each (inc. VAT)
1
€ 57.24
€ 57.24 Each (Exc. Vat)
€ 70.98
€ 70.98 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 4 | € 57.24 |
5 - 9 | € 56.33 |
10+ | € 55.94 |
Technical Document
Specifications
Brand
HOBUTCurrent Type
AC
Minimum Temperature
-25°C
Meter Type
Voltmeter
Maximum Temperature
+40°C
Country of Origin
United Kingdom
Product details
AC Moving Iron Current and Voltage Meters
A series from 72 x 72 mm DIN sized panel meter with a horizontal scale, used widely in the panel building industry.
Panel Meter with integrated, horizontal 90° scale
Accuracy class 1.5 to BS89 IEC51
Scaled up to 40A direct connected
Flame retardant case to UL94V0
Protection Class IP52 (front of panel)
Fixing via single hole using U clamp (anti-rotation pin supplied), or 4-point M3
Supplied with
mounting brackets