Siemens AC Analogue Panel Voltmeter, 500V ±3 % Accuracy

RS Stock No.: 521-4608Brand: SiemensManufacturers Part No.: 7KT1000
brand-logo
View all in Voltmeters

Technical Document

Specifications

Brand

Siemens

Current Type

AC

Meter Accuracy

±3 %

Minimum Temperature

-10°C

Maximum Temperature

+55°C

You may be interested in
HOBUT Analogue Voltmeter AC
€ 70.98Each (Exc. Vat)

P.O.A.

Siemens AC Analogue Panel Voltmeter, 500V ±3 % Accuracy

P.O.A.

Siemens AC Analogue Panel Voltmeter, 500V ±3 % Accuracy

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
HOBUT Analogue Voltmeter AC
€ 70.98Each (Exc. Vat)

Technical Document

Specifications

Brand

Siemens

Current Type

AC

Meter Accuracy

±3 %

Minimum Temperature

-10°C

Maximum Temperature

+55°C

You may be interested in
HOBUT Analogue Voltmeter AC
€ 70.98Each (Exc. Vat)