Hofbauer Plastic Double Walled Megabag, 182 x 534 x 427mm
Technical Document
Specifications
Brand
HofbauerMaterial
PP
Internal Height
155 mm
Internal Width
480 mm
Internal Depth
355mm
Internal Dimensions
155 x 480 x 355mm
External Height
182 mm
External Width
534 mm
External Depth
427mm
External Dimensions
182 x 534 x 427mm
Foam
Yes
Colour
Grey
Material Type
Plastic
Lockable
Yes
Weight
3.3kg
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
HofbauerMaterial
PP
Internal Height
155 mm
Internal Width
480 mm
Internal Depth
355mm
Internal Dimensions
155 x 480 x 355mm
External Height
182 mm
External Width
534 mm
External Depth
427mm
External Dimensions
182 x 534 x 427mm
Foam
Yes
Colour
Grey
Material Type
Plastic
Lockable
Yes
Weight
3.3kg