RS PRO Plastic Equipment case, 470 x 575 x 270mm

RS Stock No.: 293-209Brand: RS PRODistrelec Article No.: 30418717
brand-logo
View all in Transit Cases

Technical Document

Specifications

Brand

RS Pro

Material

PP

Internal Height

368mm

Internal Width

528mm

Internal Depth

250mm

Internal Dimensions

368 x 528 x 250mm

External Height

470mm

External Width

575mm

External Depth

270mm

External Dimensions

470 x 575 x 270mm

Foam

Yes

Watertight or Waterproof

No

Wheels

No

Colour

Grey

Material Type

Plastic

Dividers

No

Lockable

Yes

Country of Origin

Germany

Product details

RS PRO Heavy Plastic Transit Case

RS PRO transit plastic case has been designed using special manufacturing processes, injection moulding, blow moulding and deep-drawing. This transit case offers double walls for maximum stability and a rubber handle for comfortable handling. The raised feet allow the RS PRO Heavy Mega-bag to stand sturdily and are dirt repellent. You can trust this case to keep your precious and sensitive items safe and secure whilst in transport.

Features and Benefits:

Strong and durable polypropylene construction
Double Walled
Large useable case volume
Comfortable rubber handle
Can be fitted with a padlock for security
Available with foam in the base or foam in the lid and base
Grey cases with blue shapely and solid locks
Ideal for transporting heavy and large products

Typical Applications:

Transit cases are designed to offer complete protection of equipment during storage and transportation. These cases are supplied with or without internal foam inserts and come in a range of durable and heavy-duty materials to suit individual requirements. Transit cases are used in various applications and the RS PRO Heavy Mega-bag offers special construction features which makes these cases ideal for measuring equipment, optics, pharmaceutical and medical technology applications.

FAQs
Is this transit case lockable?
This case can be fitted with a padlock for extra security.

Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

€ 235.29

€ 235.29 Each (Exc. Vat)

€ 291.76

€ 291.76 Each (inc. VAT)

RS PRO Plastic Equipment case, 470 x 575 x 270mm

€ 235.29

€ 235.29 Each (Exc. Vat)

€ 291.76

€ 291.76 Each (inc. VAT)

RS PRO Plastic Equipment case, 470 x 575 x 270mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Material

PP

Internal Height

368mm

Internal Width

528mm

Internal Depth

250mm

Internal Dimensions

368 x 528 x 250mm

External Height

470mm

External Width

575mm

External Depth

270mm

External Dimensions

470 x 575 x 270mm

Foam

Yes

Watertight or Waterproof

No

Wheels

No

Colour

Grey

Material Type

Plastic

Dividers

No

Lockable

Yes

Country of Origin

Germany

Product details

RS PRO Heavy Plastic Transit Case

RS PRO transit plastic case has been designed using special manufacturing processes, injection moulding, blow moulding and deep-drawing. This transit case offers double walls for maximum stability and a rubber handle for comfortable handling. The raised feet allow the RS PRO Heavy Mega-bag to stand sturdily and are dirt repellent. You can trust this case to keep your precious and sensitive items safe and secure whilst in transport.

Features and Benefits:

Strong and durable polypropylene construction
Double Walled
Large useable case volume
Comfortable rubber handle
Can be fitted with a padlock for security
Available with foam in the base or foam in the lid and base
Grey cases with blue shapely and solid locks
Ideal for transporting heavy and large products

Typical Applications:

Transit cases are designed to offer complete protection of equipment during storage and transportation. These cases are supplied with or without internal foam inserts and come in a range of durable and heavy-duty materials to suit individual requirements. Transit cases are used in various applications and the RS PRO Heavy Mega-bag offers special construction features which makes these cases ideal for measuring equipment, optics, pharmaceutical and medical technology applications.

FAQs
Is this transit case lockable?
This case can be fitted with a padlock for extra security.

Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.