E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Honeywell Level Probe, NPN Output, Stainless steel Body

RS Stock No.: 180-9280Brand: HoneywellManufacturers Part No.: LLN865172-1
brand-logo
View all in Level Sensors

Technical Document

Specifications

Switch Output

NPN

Body Material

Stainless Steel

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Maximum Current

200 mA

Maximum Pressure

25bar

Country of Origin

United Kingdom

Stock information temporarily unavailable.

P.O.A.

Honeywell Level Probe, NPN Output, Stainless steel Body

P.O.A.

Honeywell Level Probe, NPN Output, Stainless steel Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Switch Output

NPN

Body Material

Stainless Steel

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Maximum Current

200 mA

Maximum Pressure

25bar

Country of Origin

United Kingdom