Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Honeywell Level Switch Level Switch, NPN Output, Exterior Mounting, Stainless Steel Body

RS Stock No.: 494-1084Brand: HoneywellManufacturers Part No.: LLNE8651721
brand-logo
View all in Level Sensors

Technical Document

Specifications

Device Type

Level Switch

Mounting Type

Exterior Mounting

Switch Output

NPN

Body Material

Stainless Steel

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Maximum Current

60 mA

Maximum Pressure

25bar

Country of Origin

United Kingdom

Product details

Solid State Level Switch – Industrial Housed

Designed for use in harsh industrial environments with extremes in temperature, pressure, vibration or shock
Housed in a stainless steel body with polysulphone dome
LED and Optoschmitt ouput
Easy to clean
Ingress protection to IP67
User defined single point on/off switch
Hysteresis 1mm depending on liquid
Exterior mounting by G 3/8 thread
4 pin male connector (only 3 positions populated)
For suitable leads see stock number 523-0313

Stock information temporarily unavailable.

P.O.A.

Honeywell Level Switch Level Switch, NPN Output, Exterior Mounting, Stainless Steel Body

P.O.A.

Honeywell Level Switch Level Switch, NPN Output, Exterior Mounting, Stainless Steel Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Device Type

Level Switch

Mounting Type

Exterior Mounting

Switch Output

NPN

Body Material

Stainless Steel

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Maximum Current

60 mA

Maximum Pressure

25bar

Country of Origin

United Kingdom

Product details

Solid State Level Switch – Industrial Housed

Designed for use in harsh industrial environments with extremes in temperature, pressure, vibration or shock
Housed in a stainless steel body with polysulphone dome
LED and Optoschmitt ouput
Easy to clean
Ingress protection to IP67
User defined single point on/off switch
Hysteresis 1mm depending on liquid
Exterior mounting by G 3/8 thread
4 pin male connector (only 3 positions populated)
For suitable leads see stock number 523-0313