Technical Document
Specifications
Brand
HY Electronic CorpDirection Type
Uni-Directional
Diode Configuration
Single
Maximum Clamping Voltage
10.5V
Minimum Breakdown Voltage
6.45V
Mounting Type
Through Hole
Package Type
DO-15
Maximum Reverse Stand-off Voltage
5.8V
Pin Count
2
Peak Pulse Power Dissipation
600W
Maximum Peak Pulse Current
57A
Number of Elements per Chip
1
Minimum Operating Temperature
-55 °C
Maximum Operating Temperature
+150 °C
Dimensions
3.6 (Dia.) x 7.6 (L)mm
Diameter
3.6mm
Length
7.6mm
Test Current
10mA
Maximum Reverse Leakage Current
1mA
Surge Current Rating
100A
Country of Origin
China
Product details
TVS Diodes Axial Unidirectional 600W, P6KE Series, HY Electronic (Cayman) Limited
The HY Electronic P6KE Series are glass passivated unidirectional transient voltage suppressors. The TVS diodes feature fast response times and clamping voltage capability and low leakage. The suppressor offers transient voltage surge protection in inductive circuits.
Polarity: Uni-directional
Plastic Material: UL 94V-0 recognition
Package: DO-15
Reverse Voltage ranges from 6.8 V to 220 V
Power Dissipation: 600 W
Transient Voltage Suppressors, HY Electronic (Cayman) Limited
HY Electronic (Cayman) Limited introduce a series of transient voltage suppressors (TVS), that are diodes offering transient voltage protection. The TVS Diodes are supplied in either axial or surface mount packages. Ranging from 400 W up to 1500 W with either Uni-directional or Bi-directional direction.
P.O.A.
Each (Supplied as a Tape) (Exc. Vat)
3000
P.O.A.
Each (Supplied as a Tape) (Exc. Vat)
Stock information temporarily unavailable.
3000
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
HY Electronic CorpDirection Type
Uni-Directional
Diode Configuration
Single
Maximum Clamping Voltage
10.5V
Minimum Breakdown Voltage
6.45V
Mounting Type
Through Hole
Package Type
DO-15
Maximum Reverse Stand-off Voltage
5.8V
Pin Count
2
Peak Pulse Power Dissipation
600W
Maximum Peak Pulse Current
57A
Number of Elements per Chip
1
Minimum Operating Temperature
-55 °C
Maximum Operating Temperature
+150 °C
Dimensions
3.6 (Dia.) x 7.6 (L)mm
Diameter
3.6mm
Length
7.6mm
Test Current
10mA
Maximum Reverse Leakage Current
1mA
Surge Current Rating
100A
Country of Origin
China
Product details
TVS Diodes Axial Unidirectional 600W, P6KE Series, HY Electronic (Cayman) Limited
The HY Electronic P6KE Series are glass passivated unidirectional transient voltage suppressors. The TVS diodes feature fast response times and clamping voltage capability and low leakage. The suppressor offers transient voltage surge protection in inductive circuits.
Polarity: Uni-directional
Plastic Material: UL 94V-0 recognition
Package: DO-15
Reverse Voltage ranges from 6.8 V to 220 V
Power Dissipation: 600 W
Transient Voltage Suppressors, HY Electronic (Cayman) Limited
HY Electronic (Cayman) Limited introduce a series of transient voltage suppressors (TVS), that are diodes offering transient voltage protection. The TVS Diodes are supplied in either axial or surface mount packages. Ranging from 400 W up to 1500 W with either Uni-directional or Bi-directional direction.