Vishay P6KE6.8A-E3/54, Uni-Directional TVS Diode, 600W, 2-Pin DO-15

RS Stock No.: 638-8687Brand: VishayManufacturers Part No.: P6KE6.8A-E3/54
brand-logo
View all in TVS Diodes

Technical Document

Specifications

Brand

Vishay

Direction Type

Uni-Directional

Diode Configuration

Single

Maximum Clamping Voltage

10.5V

Minimum Breakdown Voltage

6.45V

Mounting Type

Through Hole

Package Type

DO-15

Maximum Reverse Stand-off Voltage

5.8V

Pin Count

2

Peak Pulse Power Dissipation

600W

Maximum Peak Pulse Current

57.1A

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Dimensions

7.6 x 3.6 x 3.6mm

Maximum Operating Temperature

+175 °C

Width

3.6mm

Maximum Reverse Leakage Current

1mA

Height

3.6mm

Test Current

10mA

Length

7.6mm

Product details

TRANSZORB® Transient Voltage Suppressors Axial Unidirectional 600W, Vishay Semiconductor

Transient Voltage Suppressors, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

€ 2.35

€ 0.47 Each (In a Pack of 5) (Exc. Vat)

€ 2.91

€ 0.583 Each (In a Pack of 5) (inc. VAT)

Vishay P6KE6.8A-E3/54, Uni-Directional TVS Diode, 600W, 2-Pin DO-15
Select packaging type

€ 2.35

€ 0.47 Each (In a Pack of 5) (Exc. Vat)

€ 2.91

€ 0.583 Each (In a Pack of 5) (inc. VAT)

Vishay P6KE6.8A-E3/54, Uni-Directional TVS Diode, 600W, 2-Pin DO-15

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

quantityUnit pricePer Pack
5 - 45€ 0.47€ 2.35
50 - 245€ 0.42€ 2.10
250 - 495€ 0.29€ 1.45
500 - 1245€ 0.23€ 1.15
1250+€ 0.23€ 1.15

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Vishay

Direction Type

Uni-Directional

Diode Configuration

Single

Maximum Clamping Voltage

10.5V

Minimum Breakdown Voltage

6.45V

Mounting Type

Through Hole

Package Type

DO-15

Maximum Reverse Stand-off Voltage

5.8V

Pin Count

2

Peak Pulse Power Dissipation

600W

Maximum Peak Pulse Current

57.1A

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Dimensions

7.6 x 3.6 x 3.6mm

Maximum Operating Temperature

+175 °C

Width

3.6mm

Maximum Reverse Leakage Current

1mA

Height

3.6mm

Test Current

10mA

Length

7.6mm

Product details

TRANSZORB® Transient Voltage Suppressors Axial Unidirectional 600W, Vishay Semiconductor

Transient Voltage Suppressors, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in