Technical Document
Specifications
Brand
IDEMSupply Voltage
250V ac
Safety Contacts
2NC
Housing Material
316 Stainless Steel
Connection Type
5m Cable
Actuator Type
Magnetic
Auxiliary Contacts
NO
Safety Category
4
Sensor Principle
Magnetic
Actuator Included
Yes
Range
HYGIEMAG
Switching Distance
10 (Close) mm, 22 (Open) mm
Series
SMR
IP Rating
IP67, IP69K
Supply Current
1000mA
Number of Approach Directions
2
Depth
13mm
Width
25.5mm
Length
50mm
Standards Met
CE, cULus Listed, TUV Certified
Country of Origin
United Kingdom
Product details
IDEM HYGIEMAG SMR Non Contact Safety Switches
The HYGIEMAG SMR safety switch has been developed for non-contact guard door interlocking of hinged, sliding or removable guard doors. It is ideal for applications that require a wide tolerance to misalignment, a high switching capacity or high levels of hygiene. When used with dual channel safety relays, the SMR safety switch can be used to provide up to PLe/Category 4 to ISO13849-1 protection.
Features and Benefits
Magnetic high-power switching
Dual channel safety outputs
Stainless steel 316 housing
High temperature stability up to 105°C
Can be mounted on steel structures
High tolerance to guard misalignment
IP69K protection
Resistant to high temperature hosing and detergent wash down
Conformance to EN60947-5-3 PDF-S
Up to PLe ISO 13849-1
Universal fitting suitable for most general industry applications
Suitable for food splash zones - EHEDG Guidelines
Mirror Polished Finish to Ra4
Suitable for CIP and SIP cleaning
2NC / 1 NO
12 mm wide sensing
Switching capacity 1 A
22 mm fixing centres
Housing: 25.5 x 50 x 13 mm
Applications
The HYGIEMAG SMR non-contact safety switch is ideal for the food processing, pharmaceutical, packaging and chemical industries.
Supplied with
Actuator.
Approvals
CE, cULus, TUV.
Standards
EN1088 (ISO 14119), EN 60947-5-1, EN 60204-1, ISO 13849-1, EN 62061, UL 508.
€ 207.41
€ 207.41 Each (Exc. Vat)
€ 257.19
€ 257.19 Each (inc. VAT)
1
€ 207.41
€ 207.41 Each (Exc. Vat)
€ 257.19
€ 257.19 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
IDEMSupply Voltage
250V ac
Safety Contacts
2NC
Housing Material
316 Stainless Steel
Connection Type
5m Cable
Actuator Type
Magnetic
Auxiliary Contacts
NO
Safety Category
4
Sensor Principle
Magnetic
Actuator Included
Yes
Range
HYGIEMAG
Switching Distance
10 (Close) mm, 22 (Open) mm
Series
SMR
IP Rating
IP67, IP69K
Supply Current
1000mA
Number of Approach Directions
2
Depth
13mm
Width
25.5mm
Length
50mm
Standards Met
CE, cULus Listed, TUV Certified
Country of Origin
United Kingdom
Product details
IDEM HYGIEMAG SMR Non Contact Safety Switches
The HYGIEMAG SMR safety switch has been developed for non-contact guard door interlocking of hinged, sliding or removable guard doors. It is ideal for applications that require a wide tolerance to misalignment, a high switching capacity or high levels of hygiene. When used with dual channel safety relays, the SMR safety switch can be used to provide up to PLe/Category 4 to ISO13849-1 protection.
Features and Benefits
Magnetic high-power switching
Dual channel safety outputs
Stainless steel 316 housing
High temperature stability up to 105°C
Can be mounted on steel structures
High tolerance to guard misalignment
IP69K protection
Resistant to high temperature hosing and detergent wash down
Conformance to EN60947-5-3 PDF-S
Up to PLe ISO 13849-1
Universal fitting suitable for most general industry applications
Suitable for food splash zones - EHEDG Guidelines
Mirror Polished Finish to Ra4
Suitable for CIP and SIP cleaning
2NC / 1 NO
12 mm wide sensing
Switching capacity 1 A
22 mm fixing centres
Housing: 25.5 x 50 x 13 mm
Applications
The HYGIEMAG SMR non-contact safety switch is ideal for the food processing, pharmaceutical, packaging and chemical industries.
Supplied with
Actuator.
Approvals
CE, cULus, TUV.
Standards
EN1088 (ISO 14119), EN 60947-5-1, EN 60204-1, ISO 13849-1, EN 62061, UL 508.