Infineon BCR401UE6327HTSA1 Constant Current LED Driver, 1.4 → 40 V dc 65mA 6-Pin SC74

RS Stock No.: 892-2194Brand: InfineonManufacturers Part No.: BCR401UE6327HTSA1
brand-logo
View all in LED Driver ICs

Technical Document

Specifications

Output Current

65mA

Input Voltage

1.4 → 40 V dc

AC or DC Input Voltage

DC

Dimming Operation

PWM

Application

Automotive applications, Medical Lighting

Package Type

SC74

Number of Pins

6

Maximum Output Voltage

40V

Current Rating

10 → 65mA

Power Dissipation

750mW

Product details

LED Drivers, Infineon

These LED driver ICs from Infineon are high performance devices designed for high power LEDs. Infineon’s LED drivers are suitable for applications including:
- LED driver for general lighting applications
- Retail, office and residential luminaires
- Spot light / downlight
- LED replacement lamps
- Architectural lighting
- Street lighting

LED Drivers, Infineon

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Infineon BCR401UE6327HTSA1 LED Driver IC, 40 V dc 65mA 6-Pin SC74
€ 0.26Each (Supplied as a Tape) (Exc. Vat)

P.O.A.

Each (In a Pack of 40) (Exc. Vat)

Infineon BCR401UE6327HTSA1 Constant Current LED Driver, 1.4 → 40 V dc 65mA 6-Pin SC74
Select packaging type

P.O.A.

Each (In a Pack of 40) (Exc. Vat)

Infineon BCR401UE6327HTSA1 Constant Current LED Driver, 1.4 → 40 V dc 65mA 6-Pin SC74

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Infineon BCR401UE6327HTSA1 LED Driver IC, 40 V dc 65mA 6-Pin SC74
€ 0.26Each (Supplied as a Tape) (Exc. Vat)

Technical Document

Specifications

Output Current

65mA

Input Voltage

1.4 → 40 V dc

AC or DC Input Voltage

DC

Dimming Operation

PWM

Application

Automotive applications, Medical Lighting

Package Type

SC74

Number of Pins

6

Maximum Output Voltage

40V

Current Rating

10 → 65mA

Power Dissipation

750mW

Product details

LED Drivers, Infineon

These LED driver ICs from Infineon are high performance devices designed for high power LEDs. Infineon’s LED drivers are suitable for applications including:
- LED driver for general lighting applications
- Retail, office and residential luminaires
- Spot light / downlight
- LED replacement lamps
- Architectural lighting
- Street lighting

LED Drivers, Infineon

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Infineon BCR401UE6327HTSA1 LED Driver IC, 40 V dc 65mA 6-Pin SC74
€ 0.26Each (Supplied as a Tape) (Exc. Vat)