Technical Document
Specifications
Brand
InfineonOutput Current
65mA
Input Voltage
40 V dc
AC or DC Input Voltage
DC
Dimming Operation
PWM
Application
Aircraft Lighting, Automotive Lighting, Channel Lettering, Decorative Lighting, General Lighting, Medical Lighting, Refrigerator Lighting, Ship Lighting, Train Lighting
Package Type
SC74
Number of Pins
6
Maximum Output Voltage
38V
Current Rating
10 → 65mA
Automotive Standard
AEC-Q101
Product details
Display Drivers, Infineon
€ 21.00
€ 0.21 Each (Supplied as a Tape) (Exc. Vat)
€ 26.04
€ 0.26 Each (Supplied as a Tape) (inc. VAT)
Standard
100
€ 21.00
€ 0.21 Each (Supplied as a Tape) (Exc. Vat)
€ 26.04
€ 0.26 Each (Supplied as a Tape) (inc. VAT)
Stock information temporarily unavailable.
Standard
100
Stock information temporarily unavailable.
quantity | Unit price | Per Tape |
---|---|---|
100 - 900 | € 0.21 | € 21.00 |
1000 - 1900 | € 0.21 | € 21.00 |
2000+ | € 0.21 | € 21.00 |
Technical Document
Specifications
Brand
InfineonOutput Current
65mA
Input Voltage
40 V dc
AC or DC Input Voltage
DC
Dimming Operation
PWM
Application
Aircraft Lighting, Automotive Lighting, Channel Lettering, Decorative Lighting, General Lighting, Medical Lighting, Refrigerator Lighting, Ship Lighting, Train Lighting
Package Type
SC74
Number of Pins
6
Maximum Output Voltage
38V
Current Rating
10 → 65mA
Automotive Standard
AEC-Q101
Product details