Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Ingersoll Rand 6mm Air Powered, Straight Grinder, 22000rpm

RS Stock No.: 329-6917Brand: Ingersoll RandManufacturers Part No.: LA429-EU
brand-logo
View all in Grinders

Technical Document

Specifications

Speed

22000rpm

Length

168mm

Model Number

LA429-EU

Collet Size

6mm

You may be interested in
RS PRO 22000rpm Air Die Grinder
€ 138.33Each (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

Ingersoll Rand 6mm Air Powered, Straight Grinder, 22000rpm

P.O.A.

Ingersoll Rand 6mm Air Powered, Straight Grinder, 22000rpm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO 22000rpm Air Die Grinder
€ 138.33Each (Exc. Vat)

Technical Document

Specifications

Speed

22000rpm

Length

168mm

Model Number

LA429-EU

Collet Size

6mm

You may be interested in
RS PRO 22000rpm Air Die Grinder
€ 138.33Each (Exc. Vat)