RS PRO 22000rpm Air Die Grinder

Technical Document
Specifications
Product details
RS PRO Straight Air Die Grinder Set
From RS PRO this air die grinder set can be used for buffing, polishing and grinding materials such as plastic and metal and can be used almost anywhere due to the versatility of this hand tool.
The air grinder is made from aluminium and is a power tool that Includes various 6 mm and 3 mm shank grinding type accessories. The tool comes fitted with a 6 mm collet as standard and the set comes with an interchangeable 3 mm collet. The air grinder set comes in a sturdy plastic case, ideal for taking with you to any job.
Features and Benefits
Air Inlet thread 1/4in
Rear exhaust through handle
High velocity, low vibration (5.4m/s2)
Average air consumption 3cfm / 85 l/min
Safety throttle lever
Positive throttle action
Min Hose Size 10mm
Sound level 93dBA
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
€ 120.05
€ 120.05 Each (Exc. Vat)
€ 148.86
€ 148.86 Each (inc. VAT)
1
€ 120.05
€ 120.05 Each (Exc. Vat)
€ 148.86
€ 148.86 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Product details
RS PRO Straight Air Die Grinder Set
From RS PRO this air die grinder set can be used for buffing, polishing and grinding materials such as plastic and metal and can be used almost anywhere due to the versatility of this hand tool.
The air grinder is made from aluminium and is a power tool that Includes various 6 mm and 3 mm shank grinding type accessories. The tool comes fitted with a 6 mm collet as standard and the set comes with an interchangeable 3 mm collet. The air grinder set comes in a sturdy plastic case, ideal for taking with you to any job.
Features and Benefits
Air Inlet thread 1/4in
Rear exhaust through handle
High velocity, low vibration (5.4m/s2)
Average air consumption 3cfm / 85 l/min
Safety throttle lever
Positive throttle action
Min Hose Size 10mm
Sound level 93dBA
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.