Technical Document
Specifications
Brand
JaegerNumber Of Contacts
8
Mounting Type
Panel Mount
Contact Gender
Male
Termination Method
Solder
Body Orientation
Straight
Maximum Operating Temperature
+100°C
Minimum Operating Temperature
-50°C
Country of Origin
France
Product details
Standard Chassis Plug and Socket
Standard series chassis sockets are also compatible with the Rapid series cable plug
Jaeger Standard & Rapid Range
€ 22.81
€ 22.81 Each (Exc. Vat)
€ 28.28
€ 28.28 Each (inc. VAT)
1
€ 22.81
€ 22.81 Each (Exc. Vat)
€ 28.28
€ 28.28 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | € 22.81 |
10 - 24 | € 20.96 |
25+ | € 20.41 |
Technical Document
Specifications
Brand
JaegerNumber Of Contacts
8
Mounting Type
Panel Mount
Contact Gender
Male
Termination Method
Solder
Body Orientation
Straight
Maximum Operating Temperature
+100°C
Minimum Operating Temperature
-50°C
Country of Origin
France
Product details
Standard Chassis Plug and Socket
Standard series chassis sockets are also compatible with the Rapid series cable plug