Technical Document
Specifications
Brand
JaegerNumber Of Contacts
8
Mounting Type
Panel Mount
Contact Gender
Male
Termination Method
Solder
Body Orientation
Straight
Minimum Operating Temperature
-50°C
Maximum Operating Temperature
+100°C
Country of Origin
France
Product details
Rapid Chassis Plug
For chassis mounting receptacles with socket contacts use Standard series
Jaeger Standard & Rapid Range
€ 24.28
€ 24.28 Each (Exc. Vat)
€ 30.11
€ 30.11 Each (inc. VAT)
1
€ 24.28
€ 24.28 Each (Exc. Vat)
€ 30.11
€ 30.11 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | € 24.28 |
10 - 24 | € 22.40 |
25+ | € 21.82 |
Technical Document
Specifications
Brand
JaegerNumber Of Contacts
8
Mounting Type
Panel Mount
Contact Gender
Male
Termination Method
Solder
Body Orientation
Straight
Minimum Operating Temperature
-50°C
Maximum Operating Temperature
+100°C
Country of Origin
France
Product details
Rapid Chassis Plug
For chassis mounting receptacles with socket contacts use Standard series