Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

KEMET 47μF Surface Mount Polymer Capacitor, 8V dc

RS Stock No.: 187-8187Brand: KEMETManufacturers Part No.: T520B476M008ATE070
brand-logo
View all in Polymer Capacitors

Technical Document

Specifications

Brand

KEMET

Technology

Polymer

Capacitance

47µF

Dielectric Material Family

Tantalum

Voltage

8V dc

Mounting Type

Surface Mount

Package/Case

3528-21

Equivalent Series Resistance

70mΩ

Tolerance

±20%

Length

3.5mm

Depth

2.8mm

Height

1.9mm

Maximum Operating Temperature

+105°C

Dimensions

3.5 x 2.8 x 1.9mm

Series

T520

Electrolyte Type

Solid

Minimum Operating Temperature

-55°C

Dissipation Factor

8%

Polarised

Polar

Leakage Current

37.6 μA

Country of Origin

China

You may be interested in
KEMET 47μF Surface Mount Polymer Capacitor, 8V dc
€ 0.781Each (On a Reel of 2000) (Exc. Vat)
Stock information temporarily unavailable.

€ 1,260.00

€ 0.63 Each (On a Reel of 2000) (Exc. Vat)

€ 1,562.40

€ 0.781 Each (On a Reel of 2000) (inc. VAT)

KEMET 47μF Surface Mount Polymer Capacitor, 8V dc

€ 1,260.00

€ 0.63 Each (On a Reel of 2000) (Exc. Vat)

€ 1,562.40

€ 0.781 Each (On a Reel of 2000) (inc. VAT)

KEMET 47μF Surface Mount Polymer Capacitor, 8V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
KEMET 47μF Surface Mount Polymer Capacitor, 8V dc
€ 0.781Each (On a Reel of 2000) (Exc. Vat)

Technical Document

Specifications

Brand

KEMET

Technology

Polymer

Capacitance

47µF

Dielectric Material Family

Tantalum

Voltage

8V dc

Mounting Type

Surface Mount

Package/Case

3528-21

Equivalent Series Resistance

70mΩ

Tolerance

±20%

Length

3.5mm

Depth

2.8mm

Height

1.9mm

Maximum Operating Temperature

+105°C

Dimensions

3.5 x 2.8 x 1.9mm

Series

T520

Electrolyte Type

Solid

Minimum Operating Temperature

-55°C

Dissipation Factor

8%

Polarised

Polar

Leakage Current

37.6 μA

Country of Origin

China

You may be interested in
KEMET 47μF Surface Mount Polymer Capacitor, 8V dc
€ 0.781Each (On a Reel of 2000) (Exc. Vat)