KEMET 470μF Surface Mount Polymer Capacitor, 6.3V dc

RS Stock No.: 173-7008Brand: KEMETManufacturers Part No.: T530X477M006ATE010
brand-logo
View all in Polymer Capacitors

Technical Document

Specifications

Brand

KEMET

Technology

Electrolytic

Capacitance

470µF

Voltage

6.3V dc

Dielectric Material Family

Tantalum

Mounting Type

Surface Mount

Package/Case

7343-43

Equivalent Series Resistance

10mΩ

Tolerance

±20%

Length

7.3mm

Depth

4.3mm

Maximum Operating Temperature

+125°C

Height

4mm

Dimensions

7.3 x 4.3 x 4mm

Series

T530

Electrolyte Type

Solid

Minimum Operating Temperature

-55°C

Dissipation Factor

8%

Polarised

Polar

Leakage Current

296.1 μA

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
KEMET 470μF Surface Mount Polymer Capacitor, 6.3V dc
€ 8.023Each (On a Reel of 500) (Exc. Vat)

€ 3,235.00

€ 6.47 Each (On a Reel of 500) (Exc. Vat)

€ 4,011.40

€ 8.023 Each (On a Reel of 500) (inc. VAT)

KEMET 470μF Surface Mount Polymer Capacitor, 6.3V dc

€ 3,235.00

€ 6.47 Each (On a Reel of 500) (Exc. Vat)

€ 4,011.40

€ 8.023 Each (On a Reel of 500) (inc. VAT)

KEMET 470μF Surface Mount Polymer Capacitor, 6.3V dc

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
KEMET 470μF Surface Mount Polymer Capacitor, 6.3V dc
€ 8.023Each (On a Reel of 500) (Exc. Vat)

Technical Document

Specifications

Brand

KEMET

Technology

Electrolytic

Capacitance

470µF

Voltage

6.3V dc

Dielectric Material Family

Tantalum

Mounting Type

Surface Mount

Package/Case

7343-43

Equivalent Series Resistance

10mΩ

Tolerance

±20%

Length

7.3mm

Depth

4.3mm

Maximum Operating Temperature

+125°C

Height

4mm

Dimensions

7.3 x 4.3 x 4mm

Series

T530

Electrolyte Type

Solid

Minimum Operating Temperature

-55°C

Dissipation Factor

8%

Polarised

Polar

Leakage Current

296.1 μA

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
KEMET 470μF Surface Mount Polymer Capacitor, 6.3V dc
€ 8.023Each (On a Reel of 500) (Exc. Vat)