Keystone AA Battery Holder, Leaf Spring Contact

RS Stock No.: 172-4325Brand: KeystoneManufacturers Part No.: 1028Distrelec Article No.: 16952063
brand-logo
View all in Battery Holders

Technical Document

Specifications

For Battery Size

AA

Number of Cells

1

Mount

PCB

Type

Battery Holder

Dimensions

59.9 x 16.3 x 15.2mm

Terminal Contact Type

Leaf Spring

Body Material

PBT

Terminal Contact Material

Stainless Steel

Country of Origin

United States

Product details

ABS battery holder for PCBs

Intended mainly to hold lithium batteries used for memory back-up.
"Snap-in" type contacts make it easy to hold during wave soldering.
Identification of polarity and locating pin for direction of fitting.
Low profile for space saving.
Option of adding a side cover 1029C or longitudinal cover 1029LC 6141898 to the battery holder 1029 (172-4319) to provide better battery support.

You may be interested in

€ 5.53

€ 5.53 Each (Exc. Vat)

€ 6.86

€ 6.86 Each (inc. VAT)

Keystone AA Battery Holder, Leaf Spring Contact

€ 5.53

€ 5.53 Each (Exc. Vat)

€ 6.86

€ 6.86 Each (inc. VAT)

Keystone AA Battery Holder, Leaf Spring Contact

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

For Battery Size

AA

Number of Cells

1

Mount

PCB

Type

Battery Holder

Dimensions

59.9 x 16.3 x 15.2mm

Terminal Contact Type

Leaf Spring

Body Material

PBT

Terminal Contact Material

Stainless Steel

Country of Origin

United States

Product details

ABS battery holder for PCBs

Intended mainly to hold lithium batteries used for memory back-up.
"Snap-in" type contacts make it easy to hold during wave soldering.
Identification of polarity and locating pin for direction of fitting.
Low profile for space saving.
Option of adding a side cover 1029C or longitudinal cover 1029LC 6141898 to the battery holder 1029 (172-4319) to provide better battery support.

You may be interested in