RS PRO AA Battery Holder, Coil Spring Contact

RS Stock No.: 611-9576Brand: RS PRO
brand-logo
View all in Battery Holders

Technical Document

Specifications

Brand

RS Pro

For Battery Size

AA

Number of Cells

1

Mount

PCB

Type

Battery Holder

Maximum Cell Diameter

13.85mm

Dimensions

57.2 x 16.4 x 14.8mm

Terminal Contact Type

Coil Spring

Body Material

PP

Terminal Contact Material

Nickel Plated Steel

Country of Origin

Taiwan, Province Of China

Product details

Single & Multiple AAA, AA & N Battery Holders

Features and Benefits

Keeps batteries organised and protected
Withstands shock and vibration

Applications:

Electronic toys
Circuit Boards
Digital photo frames
Electronic calendars
Digital products requiring batteries

You may be interested in

€ 1.70

€ 1.70 Each (Exc. Vat)

€ 2.11

€ 2.11 Each (inc. VAT)

RS PRO AA Battery Holder, Coil Spring Contact

€ 1.70

€ 1.70 Each (Exc. Vat)

€ 2.11

€ 2.11 Each (inc. VAT)

RS PRO AA Battery Holder, Coil Spring Contact

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

For Battery Size

AA

Number of Cells

1

Mount

PCB

Type

Battery Holder

Maximum Cell Diameter

13.85mm

Dimensions

57.2 x 16.4 x 14.8mm

Terminal Contact Type

Coil Spring

Body Material

PP

Terminal Contact Material

Nickel Plated Steel

Country of Origin

Taiwan, Province Of China

Product details

Single & Multiple AAA, AA & N Battery Holders

Features and Benefits

Keeps batteries organised and protected
Withstands shock and vibration

Applications:

Electronic toys
Circuit Boards
Digital photo frames
Electronic calendars
Digital products requiring batteries

You may be interested in