Klauke, Cu Butt Splice Connector, Uninsulated, Tin

RS Stock No.: 398-2185Brand: KlaukeManufacturers Part No.: 21R
brand-logo
View all in Splice Connectors

Technical Document

Specifications

Brand

Klauke

Splice Type

Butt

Maximum Wire Size mm²

6mm²

Overall Length

25mm

Maximum Wire Size (mm²)

6mm²

Insulation

Uninsulated

Series

Cu

Contact Material

Copper

Contact Plating

Tin

Country of Origin

Germany

Product details

Klauke® Butt Splice

Material: E-Cu tubing
Electro tin-plated surface
For suitable tools, see stock no. 398-3043 or 398-2270

You may be interested in
Stock information temporarily unavailable.

€ 6.06

€ 6.06 1 Bag of 10 (Exc. Vat)

€ 7.51

€ 7.51 1 Bag of 10 (inc. VAT)

Klauke, Cu Butt Splice Connector, Uninsulated, Tin

€ 6.06

€ 6.06 1 Bag of 10 (Exc. Vat)

€ 7.51

€ 7.51 1 Bag of 10 (inc. VAT)

Klauke, Cu Butt Splice Connector, Uninsulated, Tin
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 6.06
5 - 24€ 5.51
25 - 74€ 5.27
75 - 149€ 5.12
150+€ 4.96
You may be interested in

Technical Document

Specifications

Brand

Klauke

Splice Type

Butt

Maximum Wire Size mm²

6mm²

Overall Length

25mm

Maximum Wire Size (mm²)

6mm²

Insulation

Uninsulated

Series

Cu

Contact Material

Copper

Contact Plating

Tin

Country of Origin

Germany

Product details

Klauke® Butt Splice

Material: E-Cu tubing
Electro tin-plated surface
For suitable tools, see stock no. 398-3043 or 398-2270

You may be interested in