Klauke K05 Hand Ratcheting Crimp Tool for Tubular Cable Lugs

Technical Document
Specifications
Brand
KlaukeSeries
K05
Product Type
Crimp Tool
Operation
Hand
For Use With
Tubular Cable Lugs
Ratcheting
Yes
Overall Length
390 mm
Product details
K05 / K06 / K09 Crimping Tools®
The Klauke (K05; K08; K09) Crimp Tools are high-quality, high-performance hand tools designed for fitting tubular cable lugs and regular connectors in cross-sections:
K05 - from 6mm² to 50mm² (398-2270)
K06 - from 6mm² to 120mm² (398-2292)
K09 - from 25mm² to 150mm² (398-2309)
The Klauke K05, K06, K09 produce hexagonal crimps suitable for round terminal strip openings. Tools are equipped in a ratchet mechanism that ensures secure, high-quality crimps at every time. Ergonomically designed handles guarantee safe and comfortable operation. Exact cross-section assignment is marked permanently on dies for ease of operation.
For suitable connectors, see stock no. 398-1889 and 398-2185
Features and Benefits:
Designed to work with a wide range of terminals and cables in a wide range of cross-sections
A ratchet mechanism that guarantees a high-quality, consistent results
Ergonomically designed handles
Cross-section assignments marked on dies
Typical Applications:
Maintenance & repair
Electrical Installations
Cable assemblies
FAQs:
What is the difference between un-insulated and insulated crimp tools?
Un-insulated crimp tools are typically used for general applications, whereas the insulated crimp tools have been VDE tested up to 1000 V, designed for use where electrical current is present.
How do you maintain the product?
Axles and other movable parts should be regularly lubricated.
Lubrication* is recommended at least every 10,000 cycles whenever the tool is exposed to contaminants.
Adjustment of the crimping die nests should also be checked. Readjustment of the pressure adjustment axle is necessary when the pre-load of the tool decreases significantly.
The Importance of a High-Quality Crimp
When a crimping tool is used on a terminal, two crimps take place at the same time. One is the electrical connection between the conductor and terminal. The other is the insulation crimp which provides strain relief against vibration and tension. It is important that the electrical connection is gas-tight without any voids between the wire strands and the terminal. If there any voids present, then corrosion can occur causing resistance and excessive heat which damages the electrical connection. Using a good quality crimping tool will ensure that a full, gas-tight crimp is produced preventing future deterioration of the electrical connection and insulation breakage.
€ 420.75
€ 420.75 Each (Exc. Vat)
€ 521.73
€ 521.73 Each (inc. VAT)
1
€ 420.75
€ 420.75 Each (Exc. Vat)
€ 521.73
€ 521.73 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
KlaukeSeries
K05
Product Type
Crimp Tool
Operation
Hand
For Use With
Tubular Cable Lugs
Ratcheting
Yes
Overall Length
390 mm
Product details
K05 / K06 / K09 Crimping Tools®
The Klauke (K05; K08; K09) Crimp Tools are high-quality, high-performance hand tools designed for fitting tubular cable lugs and regular connectors in cross-sections:
K05 - from 6mm² to 50mm² (398-2270)
K06 - from 6mm² to 120mm² (398-2292)
K09 - from 25mm² to 150mm² (398-2309)
The Klauke K05, K06, K09 produce hexagonal crimps suitable for round terminal strip openings. Tools are equipped in a ratchet mechanism that ensures secure, high-quality crimps at every time. Ergonomically designed handles guarantee safe and comfortable operation. Exact cross-section assignment is marked permanently on dies for ease of operation.
For suitable connectors, see stock no. 398-1889 and 398-2185
Features and Benefits:
Designed to work with a wide range of terminals and cables in a wide range of cross-sections
A ratchet mechanism that guarantees a high-quality, consistent results
Ergonomically designed handles
Cross-section assignments marked on dies
Typical Applications:
Maintenance & repair
Electrical Installations
Cable assemblies
FAQs:
What is the difference between un-insulated and insulated crimp tools?
Un-insulated crimp tools are typically used for general applications, whereas the insulated crimp tools have been VDE tested up to 1000 V, designed for use where electrical current is present.
How do you maintain the product?
Axles and other movable parts should be regularly lubricated.
Lubrication* is recommended at least every 10,000 cycles whenever the tool is exposed to contaminants.
Adjustment of the crimping die nests should also be checked. Readjustment of the pressure adjustment axle is necessary when the pre-load of the tool decreases significantly.
The Importance of a High-Quality Crimp
When a crimping tool is used on a terminal, two crimps take place at the same time. One is the electrical connection between the conductor and terminal. The other is the insulation crimp which provides strain relief against vibration and tension. It is important that the electrical connection is gas-tight without any voids between the wire strands and the terminal. If there any voids present, then corrosion can occur causing resistance and excessive heat which damages the electrical connection. Using a good quality crimping tool will ensure that a full, gas-tight crimp is produced preventing future deterioration of the electrical connection and insulation breakage.