Klauke Hand Ratcheting Crimp Tool for Wire Ferrules, 0.14 → 10mm² Wire

RS Stock No.: 176-8772Brand: KlaukeManufacturers Part No.: K3016K
brand-logo
View all in Crimp Tools

Technical Document

Specifications

Brand

Klauke

Wire Size mm²

0.14 → 10mm²

Product Type

Crimp Tool

For Use With

Wire Ferrules

Operation

Hand

Ratcheting

Yes

Crimp Profile

Hexagon

Overall Length

175 mm

You may be interested in
Stock information temporarily unavailable.

€ 342.03

€ 342.03 Each (Exc. Vat)

€ 424.12

€ 424.12 Each (inc. VAT)

Klauke Hand Ratcheting Crimp Tool for Wire Ferrules, 0.14 → 10mm² Wire

€ 342.03

€ 342.03 Each (Exc. Vat)

€ 424.12

€ 424.12 Each (inc. VAT)

Klauke Hand Ratcheting Crimp Tool for Wire Ferrules, 0.14 → 10mm² Wire
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 342.03
5+€ 320.52
You may be interested in

Technical Document

Specifications

Brand

Klauke

Wire Size mm²

0.14 → 10mm²

Product Type

Crimp Tool

For Use With

Wire Ferrules

Operation

Hand

Ratcheting

Yes

Crimp Profile

Hexagon

Overall Length

175 mm

You may be interested in