Technical Document
Specifications
Brand
KlaxonSupply Voltage
24 V dc
Decibels at 1 Metre
103dB
Current Type
DC
Application Type
Siren
Country of Origin
United Kingdom
Product details
BESA Box, Low Frequency
An internal, surface mounting motor-driven siren
Siren
€ 143.23
€ 143.23 Each (Exc. Vat)
€ 177.61
€ 177.61 Each (inc. VAT)
1
€ 143.23
€ 143.23 Each (Exc. Vat)
€ 177.61
€ 177.61 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
KlaxonSupply Voltage
24 V dc
Decibels at 1 Metre
103dB
Current Type
DC
Application Type
Siren
Country of Origin
United Kingdom
Product details
BESA Box, Low Frequency
An internal, surface mounting motor-driven siren