Knipex 68 01 Front Cutter

RS Stock No.: 106-155Brand: KnipexManufacturers Part No.: 68 01 160Distrelec Article No.: 11035674
brand-logo
View all in Cutters

Technical Document

Specifications

Brand

Knipex

Model Number

68 01

Cutter Type

Front Cutter

Materials Cut

Copper Wire, Hard Wire, Piano wire, Soft Wire

Overall Length

160 mm

VDE/1000V Approved

No

ESD Safe

No

Material

Chrome Vanadium Electric Steel

Maximum Cutting Capacity

4mm

Cutting Capacity Hard Wire

2.3mm

Cutting Capacity Stranded Wire

2.8mm

Cutting Capacity Copper Wire

4mm

Cutting Capacity Soft Wire

4mm

Cutting Capacity Soft Steel Wire

2.8mm

Cutting Capacity Stranded Wire

2,8mm

Distrelec Product Id

11035674

Country of Origin

Germany

Product details

End cutters with dipped handles

End cutters for soft and hard wires
Special, premium tool steel, oil-hardened and tempered
Cutters hardened with extra insulation, 61 HRc
For twisting and cutting tie wires when working with twisting pliers

You may be interested in
Knipex 68 01 Front Cutter
€ 33.53Each (Exc. Vat)
Knipex 160 mm End Nippers
P.O.A.Each (Exc. Vat)
Stock information temporarily unavailable.

€ 22.53

€ 22.53 Each (Exc. Vat)

€ 27.94

€ 27.94 Each (inc. VAT)

Knipex 68 01 Front Cutter

€ 22.53

€ 22.53 Each (Exc. Vat)

€ 27.94

€ 27.94 Each (inc. VAT)

Knipex 68 01 Front Cutter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Knipex 68 01 Front Cutter
€ 33.53Each (Exc. Vat)
Knipex 160 mm End Nippers
P.O.A.Each (Exc. Vat)

Technical Document

Specifications

Brand

Knipex

Model Number

68 01

Cutter Type

Front Cutter

Materials Cut

Copper Wire, Hard Wire, Piano wire, Soft Wire

Overall Length

160 mm

VDE/1000V Approved

No

ESD Safe

No

Material

Chrome Vanadium Electric Steel

Maximum Cutting Capacity

4mm

Cutting Capacity Hard Wire

2.3mm

Cutting Capacity Stranded Wire

2.8mm

Cutting Capacity Copper Wire

4mm

Cutting Capacity Soft Wire

4mm

Cutting Capacity Soft Steel Wire

2.8mm

Cutting Capacity Stranded Wire

2,8mm

Distrelec Product Id

11035674

Country of Origin

Germany

Product details

End cutters with dipped handles

End cutters for soft and hard wires
Special, premium tool steel, oil-hardened and tempered
Cutters hardened with extra insulation, 61 HRc
For twisting and cutting tie wires when working with twisting pliers

You may be interested in
Knipex 68 01 Front Cutter
€ 33.53Each (Exc. Vat)
Knipex 160 mm End Nippers
P.O.A.Each (Exc. Vat)