Technical Document
Specifications
Brand
KnipexModel Number
68 01
Cutter Type
Front Cutter
Materials Cut
Copper Wire, Hard Wire, Piano wire, Soft Wire
Overall Length
180 mm
VDE/1000V Approved
No
ESD Safe
No
Material
Chrome Vanadium Electric Steel
Maximum Cutting Capacity
4mm
Cutting Capacity Hard Wire
2.5mm
Cutting Capacity Stranded Wire
3.2mm
Cutting Capacity Copper Wire
4mm
Cutting Capacity Soft Wire
4mm
Cutting Capacity Soft Steel Wire
3.2mm
Country of Origin
Germany
Product details
End cutters with dipped handles
End cutters for soft and hard wires
Special, premium tool steel, oil-hardened and tempered
Cutters hardened with extra insulation, 61 HRc
For twisting and cutting tie wires when working with twisting pliers
€ 27.04
€ 27.04 Each (Exc. Vat)
€ 33.53
€ 33.53 Each (inc. VAT)
1
€ 27.04
€ 27.04 Each (Exc. Vat)
€ 33.53
€ 33.53 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
KnipexModel Number
68 01
Cutter Type
Front Cutter
Materials Cut
Copper Wire, Hard Wire, Piano wire, Soft Wire
Overall Length
180 mm
VDE/1000V Approved
No
ESD Safe
No
Material
Chrome Vanadium Electric Steel
Maximum Cutting Capacity
4mm
Cutting Capacity Hard Wire
2.5mm
Cutting Capacity Stranded Wire
3.2mm
Cutting Capacity Copper Wire
4mm
Cutting Capacity Soft Wire
4mm
Cutting Capacity Soft Steel Wire
3.2mm
Country of Origin
Germany
Product details
End cutters with dipped handles
End cutters for soft and hard wires
Special, premium tool steel, oil-hardened and tempered
Cutters hardened with extra insulation, 61 HRc
For twisting and cutting tie wires when working with twisting pliers