E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

KOA 3.3Ω, 1020 Thick Film SMD Resistor ±1% 1W - WK73S2HTTE3R30F

RS Stock No.: 178-6794Brand: KOAManufacturers Part No.: WK73S2HTTE3R30F
brand-logo
View all in Surface Mount Resistors

Technical Document

Specifications

Brand

KOA

Resistance

3.3Ω

Technology

Thick Film

Package/Case

1020

Tolerance

±1%

Power Rating

1W

Temperature Coefficient

±100ppm/°C

Automotive Standard

AEC-Q200

Series

WK73S

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

€ 640.00

€ 0.16 Each (On a Reel of 4000) (Exc. Vat)

€ 793.60

€ 0.198 Each (On a Reel of 4000) (inc. VAT)

KOA 3.3Ω, 1020 Thick Film SMD Resistor ±1% 1W - WK73S2HTTE3R30F

€ 640.00

€ 0.16 Each (On a Reel of 4000) (Exc. Vat)

€ 793.60

€ 0.198 Each (On a Reel of 4000) (inc. VAT)

KOA 3.3Ω, 1020 Thick Film SMD Resistor ±1% 1W - WK73S2HTTE3R30F
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

KOA

Resistance

3.3Ω

Technology

Thick Film

Package/Case

1020

Tolerance

±1%

Power Rating

1W

Temperature Coefficient

±100ppm/°C

Automotive Standard

AEC-Q200

Series

WK73S

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in