Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Panasonic 3.3Ω, 1020 Thick Film SMD Resistor ±1% 1W - ERJB1BF3R3U

RS Stock No.: 572-827Brand: PanasonicManufacturers Part No.: ERJB1BF3R3U
brand-logo
View all in Surface Mount Resistors

Technical Document

Specifications

Resistance

3.3Ω

Technology

Thick Film

Package/Case

1020

Tolerance

±1%

Power Rating

1W

Temperature Coefficient

±100ppm/°C

Automotive Standard

AEC-Q200

Series

ERJB1

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Product details

1020 Format ERJB1 Series Chip Resistor

ERJ B1 high-power chip resistors from Panasonic feature a wide terminal construction. This allows for excellent heat dissipation and ensures the reliability of solder joints.

AEC-Q200 qualified
Current sensing

Applications

These high-power chip resistors are AEC-Q200 qualified and suitable for automotive applications. For example, air bag systems, anti-lock breaking systems and ECUs. They can also be used for current sensing in power supply circuits.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
KOA 3.3Ω, 1020 Thick Film SMD Resistor ±1% 1W - WK73S2HTTE3R30F
€ 0.198Each (On a Reel of 4000) (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (Exc. Vat)

Panasonic 3.3Ω, 1020 Thick Film SMD Resistor ±1% 1W - ERJB1BF3R3U
Select packaging type

P.O.A.

Each (In a Pack of 5) (Exc. Vat)

Panasonic 3.3Ω, 1020 Thick Film SMD Resistor ±1% 1W - ERJB1BF3R3U
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
KOA 3.3Ω, 1020 Thick Film SMD Resistor ±1% 1W - WK73S2HTTE3R30F
€ 0.198Each (On a Reel of 4000) (Exc. Vat)

Technical Document

Specifications

Resistance

3.3Ω

Technology

Thick Film

Package/Case

1020

Tolerance

±1%

Power Rating

1W

Temperature Coefficient

±100ppm/°C

Automotive Standard

AEC-Q200

Series

ERJB1

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Product details

1020 Format ERJB1 Series Chip Resistor

ERJ B1 high-power chip resistors from Panasonic feature a wide terminal construction. This allows for excellent heat dissipation and ensures the reliability of solder joints.

AEC-Q200 qualified
Current sensing

Applications

These high-power chip resistors are AEC-Q200 qualified and suitable for automotive applications. For example, air bag systems, anti-lock breaking systems and ECUs. They can also be used for current sensing in power supply circuits.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
KOA 3.3Ω, 1020 Thick Film SMD Resistor ±1% 1W - WK73S2HTTE3R30F
€ 0.198Each (On a Reel of 4000) (Exc. Vat)