Technical Document
Specifications
Brand
LeathermanBlade Material
Stainless Steel
Knife Type
Multitool
Closed Length
115mm
Overall Length
115 mm
Blade Type
Straight
Retractable
Yes
Series
Surge
Weight
335g
Country of Origin
United States
Product details
Surge™ multi-function tool
The Surge™ also known as the "Super Wave".
The Surge™ is the first Leatherman tool with interchangeable blades.
The double sided file and the saw blade can be interchanged using the blade adapter.
20 functions.
The blades are accessible with one hand and they are lockable.
Guaranteed for 25 years against any manufacturing defect.
€ 251.11
€ 251.11 Each (Exc. Vat)
€ 311.38
€ 311.38 Each (inc. VAT)
1
€ 251.11
€ 251.11 Each (Exc. Vat)
€ 311.38
€ 311.38 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
LeathermanBlade Material
Stainless Steel
Knife Type
Multitool
Closed Length
115mm
Overall Length
115 mm
Blade Type
Straight
Retractable
Yes
Series
Surge
Weight
335g
Country of Origin
United States
Product details
Surge™ multi-function tool
The Surge™ also known as the "Super Wave".
The Surge™ is the first Leatherman tool with interchangeable blades.
The double sided file and the saw blade can be interchanged using the blade adapter.
20 functions.
The blades are accessible with one hand and they are lockable.
Guaranteed for 25 years against any manufacturing defect.