Leatherman Wave+ Straight, Multitool Knife, 100mm Closed Length, 241g

RS Stock No.: 481-1028Brand: LeathermanManufacturers Part No.: 832524
brand-logo
View all in Pocket Knives & Multi-tools

Technical Document

Specifications

Blade Material

Stainless Steel

Knife Type

Multitool

Closed Length

100mm

Blade Type

Straight

Overall Length

160 mm

Retractable

Yes

Series

Wave+

Weight

241g

Country of Origin

United States

Product details

MULTIFUNCTION PLIERS 18 WAVE® TOOLS +

An international bestseller, the Wave Plus Multi-Function Pliers has all the essential tools of the original with the addition of replaceable and durable wire cutters. The 18 tools can be opened and locked with one hand to quickly and easily "attack" any task. Many of these tools are accessible from the outside, so you can use them when the multi-tool is folded and closed.

Features and Benefits.

  • Number of Tools: 18.

  • Length Closed: 10 cm.

  • Blade Length: 7.37 cm.

  • Weight: 241 g.

Tools Included within the Multi-Tool..

  • Tapered-nose pliers.

  • Normal clamps.

  • Replaceable wire cutter.

  • Replaceable hard wire cutter.

  • Crimping pliers for electric cable.

  • Wire stripper.

  • Knife in HC420.

  • Serrated knife in HC420.

  • Saw.

  • Spring-loaded scissors.

  • Ruler (8 in/ 19 cm).

  • Can Openers.

  • Bottle-opener.

  • Wood/metal file.

  • Diamond-file.

  • Adapter for large mouthpiece.

  • Adapter for small mouthpiece.

  • Medium screwdrivers.

You may be interested in

€ 223.05

€ 223.05 Each (Exc. Vat)

€ 276.58

€ 276.58 Each (inc. VAT)

Leatherman Wave+ Straight, Multitool Knife, 100mm Closed Length, 241g

€ 223.05

€ 223.05 Each (Exc. Vat)

€ 276.58

€ 276.58 Each (inc. VAT)

Leatherman Wave+ Straight, Multitool Knife, 100mm Closed Length, 241g

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Blade Material

Stainless Steel

Knife Type

Multitool

Closed Length

100mm

Blade Type

Straight

Overall Length

160 mm

Retractable

Yes

Series

Wave+

Weight

241g

Country of Origin

United States

Product details

MULTIFUNCTION PLIERS 18 WAVE® TOOLS +

An international bestseller, the Wave Plus Multi-Function Pliers has all the essential tools of the original with the addition of replaceable and durable wire cutters. The 18 tools can be opened and locked with one hand to quickly and easily "attack" any task. Many of these tools are accessible from the outside, so you can use them when the multi-tool is folded and closed.

Features and Benefits.

  • Number of Tools: 18.

  • Length Closed: 10 cm.

  • Blade Length: 7.37 cm.

  • Weight: 241 g.

Tools Included within the Multi-Tool..

  • Tapered-nose pliers.

  • Normal clamps.

  • Replaceable wire cutter.

  • Replaceable hard wire cutter.

  • Crimping pliers for electric cable.

  • Wire stripper.

  • Knife in HC420.

  • Serrated knife in HC420.

  • Saw.

  • Spring-loaded scissors.

  • Ruler (8 in/ 19 cm).

  • Can Openers.

  • Bottle-opener.

  • Wood/metal file.

  • Diamond-file.

  • Adapter for large mouthpiece.

  • Adapter for small mouthpiece.

  • Medium screwdrivers.

You may be interested in